RB160M-60TR by ROHM Semiconductor

Overview of RB160M-60TR by ROHM Semiconductor

The RB160M-60TR is a Schottky rectifier diode with a peak reverse voltage of 60 volts and an output current rating of 1 ampere. This component is encased in a PMDU plastic package with two terminals and is characterized by its rectangular small outline package style. Manufactured by ROHM Semiconductor, the device exhibits a high-reliability feature, making it suitable for general-purpose applications in a variety of electronic circuits.

This diode operates with a maximum forward voltage of 0.55 volts and boasts an impressive operating temperature range up to 150°C, which ensures reliability under various thermal environments. The RB160M-60TR is also notable for its moisture sensitivity level of 1, underscoring its robustness in humid conditions.

The diode falls under the RoHS compliance category, assuring that it is free from hazardous substances, and also carries a Pb-free code, which aligns with modern environmental standards. However, it is crucial to note that this part is labeled with a “Not Recommended” part life cycle code, suggesting it may be nearing the end of its standard production phase, requiring users to consider longevity and availability for long-term projects.

Industry Applications for RB160M-60TR

The various attributes of the RB160M-60TR render it potentially suitable for multiple industries, particularly where high efficiency and durability are required. Below are some possible use cases:

  • Consumer Electronics: The diode could potentially be used in power supply units and voltage regulation modules within devices such as laptops and televisions. Its small outline package allows for integration in compact spaces common in consumer electronics.
  • Renewable Energy: In solar power systems, such components might be used in the power conversion process to ensure efficient flow and control of electricity from solar panels to storage batteries, leveraging its high-reliability feature under variable environmental conditions.
  • Energy and Power Systems: For applications in industrial power supplies where stable and reliable power management is critical, the RB160M-60TR could be instrumental due to its robust thermal performance and high reverse voltage capabilities.

Note, however, that these potential industry applications are conceptual/illustrative and must be analyzed and verified by engineering and design teams to ensure adherence to relevant standards and specific requirements.

About ROHM Semiconductor

ROHM Semiconductor is a prominent manufacturer in the field of electronic components, known for a broad range of products including Rectifier Diodes. Their portfolio includes various types of diodes, among which the RB160M-60TR and similar parts like other Schottky and general-purpose rectifier diodes are included. ROHM’s diodes are designed to meet high standards of reliability and efficiency, suitable for demanding applications across all defined segments of electronics.

Where to Find RB160M-60TR by ROHM Semiconductor

To purchase the RB160M-60TR, engineers and procurement specialists are advised to use platforms like findchips.com. This site provides access to current stock levels and competitive pricing from various distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Future Electronics, and TTI, among others. However, for the most accurate availability and pricing, please consult findchips.com. Additionally, for alternative parts that might be offered by ROHM Semiconductor or other manufacturers, refer to the Rectifier Diodes section on the platform.

Compare pricing for RB160M-60TR and other Rectifier Diodes at findchips.com