Overview of RC0201FR-07100KL by YAGEO Corporation
The RC0201FR-07100KL is a fixed resistor categorized under the Metal Glaze/Thick Film Resistors subcategory, renowned for its robust performance and versatility. Manufactured by YAGEO Corporation, this surface mount thick film resistor embodies key features that make it an optimal choice for a wide range of applications. Specifically, it has a 100Kohm resistance, operates with a ±1% tolerance, and offers a power rating of 50mW within a voltage rating of 25V. These characteristics, alongside a temperature coefficient of 200ppm/°C, underscore its efficacy in precise circuit operations across various environmental conditions.
From an engineering and design perspective, additional specifications such as its surface mount construction, tiny 0201 [0603 Metric] package size, operating temperature range from -55 °C to +125 °C, and laser trimmable feature enhance its adaptability in compact electronic assemblies. Moreover, compliance with Pb-free and RoHS standards, alongside a Reach Compliance Code that signifies its adherence to global environmental and safety standards, further elevate its appeal in contemporary electronic design and manufacture. Its HTS code is 8533.21.00.30, indicating its classification for import/export, and the part is currently active, with a factory lead time of 18 weeks as of this writing.
Industry Applications for RC0201FR-07100KL
The functionality and specifications of the RC0201FR-07100KL potentially make it suitable for a variety of industry applications. However, it’s critical to understand these potential applications are conceptual and should be subjected to further analysis by engineering and design teams for industry standards compliance and specific application requirements. The following are illustrative use cases:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could integrate this component for managing power within the highly constrained space of their circuit boards. The part’s compact size and precise resistance value assist in maintaining operational integrity and battery life.
- Computing and Data Storage: In servers and storage units, stable temperature coefficients and resistance values are crucial for ensuring data integrity and swift processing. The RC0201FR-07100KL might be used in power supplies and regulating circuits to help balance loads and mitigate heat generation.
- Telecommunications: Network equipment like routers and switches require precise resistance to manage signal integrity. The precise tolerance and temperature coefficient of this resistor could potentially support the demands for high-speed data transmission by minimizing latency and signal loss over a wide range of operating conditions.
- Industrial Automation: Sensors and control systems that monitor and regulate industrial processes might utilize the RC0201FR-07100KL for its robustness and the ability to operate accurately over a vast temperature range. Its reliability in measuring and controlling electrical conditions directly contributes to system stability and efficiency.
- Environmental Monitoring: For devices tasked with collecting and analyzing environmental data, stable and reliable operation across different temperatures is vital. The precise resistance and operational temperature range of this resistor make it a potential candidate for such applications, where it could help in accurately sensing and responding to environmental changes.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation stands as a leading entity in the manufacture of passive components, with a particular emphasis on resistors. Among its extensive product range, the RC0201FR-07100KL and similar parts hold significant stature in the realm of Metal Glaze/Thick Film Resistors. YAGEO has established itself as a trailblazer in developing advanced resistor technologies, catering to a vast array of industry needs. The company’s commitment to quality, backed by rigorous compliance with global environmental standards such as Pb-free and RoHS directives, positions its offerings as top-tier choices for engineers and procurement specialists alike. Given YAGEO’s focus on innovation, its products, including the RC0201FR-07100KL, continue to support and drive advancements across a wide spectrum of electronic and technological applications.
Where to Find RC0201FR-07100KL by YAGEO Corporation
To procure the RC0201FR-07100KL, FindChips.com serves as an essential resource, providing information on current stock levels and pricing from a multitude of distributors. Those looking for this specific part or exploring other Metal Glaze/Thick Film Resistors can leverage the platform to compare options effectively. Notably, distributors such as Perfect Parts Corporation, Ozdisan Elektronik, New Advantage Corporation, and DigiKey have historically stocked this component, although inventory levels and availability are subject to change. To ensure the most accurate and current data, prospective buyers are encouraged to visit FindChips to review the latest availability and pricing information.