RC0201FR-0710KL by YAGEO Corporation

Overview of RC0201FR-0710KL by YAGEO Corporation

The RC0201FR-0710KL is a high-quality metal glaze/thick film resistor designed by YAGEO Corporation. This surface mount resistor is encapsulated in an 0201 [0603 metric] chip package, representing a compact solution for various electronic circuits. It features a resistance value of 10K ohm, a power rating of 0.05W, and a tolerance of ±1%. The resistor operates within a wide temperature range of -55 °C to +125 °C, with a temperature coefficient of 200 ppm/°C, ensuring stability and reliability across various environments.

It has a voltage rating of 25V and its design includes a matte tin (Sn) over nickel (Ni) barrier terminal finish, adhering to rigorous environmental and quality standards such as RoHS compliance. This particular model is part of the RC series and offers a precise resistance value due to its laser trimmable feature, which allows for high accuracy in resistance tuning during manufacturing. The rectangular construction, along with its compact package size (0.6mm x 0.3mm x 0.23mm), makes it an ideal choice for densely packed PCBs where space is at a premium.

Industry Applications for RC0201FR-0710KL

The RC0201FR-0710KL could potentially be used in a wide range of applications across various industries. Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure conformity to specific industry standards and application requirements. Possible use cases might include:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate this resistor due to its compact size and precision. Its reliability over a wide temperature range potentially suits devices subjected to varying environmental conditions.
  • Industrial Automation: Automation control systems that require precise resistance values for accurate sensor readings or control signals might benefit from using this resistor. Its high stability and low power consumption could be advantageous in power-sensitive industrial IoT devices.
  • Telecommunications: The resistor could be used in telecommunications equipment where tight tolerance and stable performance are necessary for signal processing or power management circuits. Its small footprint and reliability possibly make it suitable for densely packed circuitry commonly found in networking hardware.
  • Computing and Data Storage: In computing hardware, such as SSDs or servers, where precise power distribution and signal attenuation are crucial, this part might be selected for its accuracy and stability. Its compatibility with surface-mount technology could facilitate assembly in automated manufacturing processes.
  • Healthcare: Healthcare devices that monitor physiological parameters or provide diagnostic information could potentially utilize this resistor for its precision and reliability in critical patient care equipment. Its operational temperature range and stability might be essential for ensuring accurate readings in medical instruments.

It is important to remember that these applications are suggestions based on the resistor’s specifications and any final application should be validated for compliance with industry standards and specific equipment requirements.

About YAGEO Corporation

YAGEO Corporation is a recognized leader in the manufacture of passive components, including a wide range of resistors. RC0201FR-0710KL and similar parts from YAGEO highlight the company’s commitment to producing high-quality solutions for evolving electronic industry demands. They specialize in both thick and thin film technologies, catering to various segments such as automotive, industrial, consumer electronics, and telecommunications.

YAGEO’s dedication to innovation, reliability, and environmental compliance makes its components well-suited for a broad spectrum of applications. The company’s portfolio includes a variety of resistor types, such as surface mount, through-hole, precision, power, and network resistors. With its global presence and extensive product range, YAGEO provides components that meet the stringent requirements of electronic device manufacturers worldwide.

Where to Find RC0201FR-0710KL by YAGEO Corporation

To purchase the RC0201FR-0710KL or to find alternate parts, visit findchips.com. Our platform allows you to compare pricing and stock availability from multiple distributors. This resistor falls under the category of Metal Glaze/Thick Film Resistors, and on findchips.com, you can also explore other parts offered by YAGEO Corporation or alternative manufacturers.

In the past, distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark have been known to stock this part. However, inventory levels and pricing are subject to change. Therefore, potential buyers are encouraged to verify current availability and pricing through findchips.com to secure the best possible deal.

Compare pricing for RC0201FR-0710KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com