Overview of RC0201FR-0718KL by YAGEO Corporation
The RC0201FR-0718KL is a fixed resistor characterized by its metal glaze/thick film technology, appropriate for a variety of electronic applications. It operates with a resistance value of 18,000 ohms, a tolerance of ±1%, and a power rating of 0.05 watts. As a surface mount component in the 0201 case size, it features a compact design suitable for modern electronics where space is at a premium.
The resistor’s voltage rating is 25 volts, making it ideal for applications that require low voltage. With an operating temperature range of -55 °C to 125 °C, it is suitable for both general-purpose and more specialized environments. The resistor also boasts a temperature coefficient of 200 ppm/°C, which indicates its performance stability relative to temperature fluctuations, a critical parameter in precision applications.
The RC0201FR-0718KL is compliant with RoHS standards, indicating that it is free from certain hazardous substances, and is also Pb-free. Additionally, it features laser trimming capability, which allows precise adjustment of resistance values during manufacturing or design stages. These attributes make it a versatile choice for engineers and designers looking for reliable and compact resistor solutions.
Industry Applications for RC0201FR-0718KL
The RC0201FR-0718KL might find applications across various industries due to its specific characteristics. Here are some potential use cases:
- Internet of Things (IoT): In IoT devices, such as smart sensors, the compact size and precise resistance values of the RC0201FR-0718KL could support low-power consumption and space-saving designs. Its surface mount configuration allows for easy integration into small circuit boards.
- Consumer Electronics: The resistor might be used in products like smartphones, tablets, and wearables, where low voltage and small form factor components are essential. Its tolerance and thermal stability features could enhance the performance of audio circuits and display systems.
- Telecommunications: In telecommunications equipment, the RC0201FR-0718KL could potentially be used in signal processing and network devices, where accurate resistance values contribute to signal integrity.
- Transportation and Logistics: The potential application of this resistor in automotive electronics is conceivable if it meets necessary automotive standards. It might be employed in electronic control units (ECUs) for optimizing vehicle performance.
- Aerospace and Defense: If the RC0201FR-0718KL complies with relevant military specifications, it could possibly be used in avionics systems where durability and reliability are crucial.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a leading global provider of electronic components, specializing in passive components such as resistors, capacitors, and inductors. With a strong focus on innovation and quality, YAGEO manufactures a wide range of resistive components, including the RC0201FR-0718KL. The company has positioned itself as a key supplier in the electronic parts industry, providing reliable solutions that meet various market needs.
In the domain of Metal Glaze/Thick Film Resistors, YAGEO offers a variety of products that cater to different requirements, from general-purpose applications to specialized industrial environments. With an extensive portfolio, the company ensures that its components, including the RC0201FR-0718KL, adhere to the highest standards of quality, reliability, and performance, thus supporting a wide range of engineering applications.
Research Price and Stock for RC0201FR-0718KL by YAGEO Corporation on Findchips.com
To determine current stock levels and pricing for the RC0201FR-0718KL, it is recommended to check Findchips.com. This platform also provides the opportunity to explore alternate parts within the Metal Glaze/Thick Film Resistors subcategory, which might be offered by YAGEO Corporation or other manufacturers.
The RC0201FR-0718KL has historically been available at various distributors, including:
- Ozdisan Elektronik
- Chip-Germany GmbH
- Avnet Abacus
- DigiKey
Note that availability may vary, and it is advisable to refer to Findchips for the most up-to-date information regarding stock levels and pricing.