RC0201FR-0749R9L by YAGEO Corporation

Overview of RC0201FR-0749R9L by YAGEO Corporation

RC0201FR-0749R9L is a fixed resistor designed specifically for surface mount applications. This part features a resistance value of 49.9 ohms, which may provide a precise resistance solution in various electronic circuits. Rated at 0.05 watts, it offers moderate power dissipation suitable for low-power applications. The resistor can operate under maximum voltage conditions of 25 volts, which allows for safe operation in typical electronic applications.

With a tolerance of 1%, the RC0201FR-0749R9L ensures a reliable and consistent performance across a variety of electronic devices. The temperature coefficient of 200 ppm/°C indicates minimal resistance variation with temperature changes, which is particularly beneficial in environments where temperature stability is crucial. The component is constructed using metal glaze/thick film technology, which is known for its stable performance and reliability in a wide range of conditions.

This specific part falls under the subcategory of Metal Glaze/Thick Film Resistors and showcases a compact design with dimensions of 0.6 mm in length, 0.3 mm in width, and a height of just 0.23 mm, complying with the 0201 size code. The surface-mount package configuration allows for easy integration into printed circuit boards (PCBs), making it suitable for modern electronic designs.

Additionally, the RC0201FR-0749R9L is compliant with environmental regulations such as RoHS and REACH, making it a suitable choice for environmentally conscious projects. The part is actively produced and available, with a factory lead time of approximately 20 weeks and 5 days as of the current writing.

Industry Applications for RC0201FR-0749R9L

The versatility of the RC0201FR-0749R9L allows it to be potentially applicable in various industries, including but not limited to:

  • Internet of Things (IoT): This part might be utilized within IoT devices, such as smart sensors or power management circuits. Its low power dissipation and compact size make it a suitable choice for battery-operated applications, enhancing device longevity.
  • Consumer Electronics: In consumer electronics, such as smartphones and wearables, the RC0201FR-0749R9L could be employed in audio systems or display circuits where precise resistance helps in signal processing. Its small footprint contributes to the overall miniaturization of electronic products.
  • Telecommunications: The stability and performance of this resistor may make it suitable for telecommunications equipment, where consistent signal integrity is critical. This could include base stations or wireless communication devices, where reliability enhances overall system performance.
  • Automotive Electronics: If designed in compliance with automotive standards, the RC0201FR-0749R9L might find use in vehicle control systems that require precise electronics, such as engine management systems or navigation devices. 
  • Medical Imaging: The resistor could potentially be applied in medical imaging systems, where it could play a role in circuit stabilization, contributing to clear and accurate image processing.

It should be noted that these potential industry applications are conceptual and illustrative. Companies should conduct thorough analysis and verification by their engineering and design teams to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a prominent manufacturer specializing in passive components, specifically in resistors, capacitors, and inductors. In the realm of resistors, YAGEO is known for producing a broad array of resistor types, including fixed resistors, variable resistors, and specialized applications. The RC0201FR-0749R9L exemplifies YAGEO’s commitment to manufacturing high-quality metal glaze/thick film resistors, offering design engineers a reliable component for electronic circuits.

In addition to the RC0201FR-0749R9L, YAGEO manufactures similar parts with varying resistance values and specifications, providing engineers with options to meet diverse design needs. Their comprehensive portfolio includes various surface mount resistors tailored for numerous applications and industries. YAGEO’s focus on innovation and quality assurance underlines their reputation in the electronic component industry.

Where to Find RC0201FR-0749R9L by YAGEO Corporation

For those interested in procuring the RC0201FR-0749R9L, it is advisable to conduct research on availability and pricing using resources like findchips.com. This site enables easy comparison of stock levels and pricing from multiple distributors.

Historically, the RC0201FR-0749R9L has been made available by distributors such as:

  • Win Source Electronics
  • New Advantage Corporation
  • DigiKey
  • Mouser Electronics

Keep in mind that stock levels may fluctuate, making it essential to check on findchips.com for the most current information regarding availability and pricing. Additionally, this resource can be used to find alternate parts within the Metal Glaze/Thick Film Resistors category offered by YAGEO or other manufacturers.

Compare pricing for RC0201FR-0749R9L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com