Compare pricing for RC0402FR-0710KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com
Overview of RC0402FR-0710KL by YAGEO
The RC0402FR-0710KL by YAGEO exemplifies cutting-edge technology in the realm of Metal Glaze/Thick Film Resistors. Esteemed for its reliability and efficiency, this component boasts a resistance of 10,000 Ω, with a precision tolerance of 1%. It’s designed for surface mounting, adhering to a 0402 size code, making it ideal for compact designs. The part features a robust construction, able to operate between -55°C and +155°C, while maintaining a temperature coefficient of 100 ppm/°C, ensuring stability across a broad range of applications.
Its rated power dissipation stands at 0.0625 W within its rated temperature of 70 °C, confidently meeting the requirements for various electronic circuit designs. The RC0402FR-0710KL’s package, a mere 1 mm in length, 0.5 mm in width, and 0.35 mm in height, is a demonstration of innovative technology tailored for modern, space-conscious electronic devices. This resistor is finished with matte tin over nickel terminals, promising strong connectivity and long-lasting resilience.
Industry Applications for RC0402FR-0710KL
The versatility of the RC0402FR-0710KL by YAGEO makes it indispensable in a multitude of industries, particularly:
- Telecommunications: In the production of both consumer and industrial-grade communication devices where stable resistor performance is critical under varied environmental conditions.
- Automotive: Applied in electronic control units, sensors, and other critical systems that demand high reliability at a range of temperatures.
- Consumer Electronics: For gadgets and devices requiring miniaturized components without compromising performance, including smartphones, tablets, and wearables.
- Industrial Automation: Ideal for circuit designs within control mechanisms that operate across a wide range of temperatures and conditions.
The product properties such as operating temperature range, size, resistance, and tolerance are directly beneficial for these applications, ensuring optimal performance and reliability.
About YAGEO
YAGEO has firmly established itself as a powerhouse in the realm of electronic components, particularly excelling in the manufacturing of Resistors. Their dedication to innovation, quality, and a wide range of product offerings, including the RC0402FR-0710KL and other Metal Glaze/Thick Film Resistors, demonstrates their competence and leadership in the sector. YAGEO’s commitment to research and development ensures that their products not only meet but often exceed industry standards for performance, reliability, and cost-effectiveness.
YAGEO’s global footprint, combined with a deep understanding of market needs, enables them to provide top-tier solutions across industries, making their components a go-to choice for engineers and procurement specialists worldwide.
Where to Find RC0402FR-0710KL by YAGEO CORP
For technical engineering or procurement professionals seeking the RC0402FR-0710KL, findchips.com offers a comprehensive platform to compare pricing and availability. Additionally, for those exploring alternatives or similar components, the Metal Glaze/Thick Film Resistors category on findchips.com provides an extensive selection from YAGEO and other leading manufacturers. This resource is invaluable for making informed purchasing decisions, ensuring that the chosen part aligns perfectly with application requirements and budget constraints.
The RC0402FR-0710KL resistor embodies YAGEO’s commitment to excellence, making it a prime choice for applications demanding high reliability and precision. Whether for direct replacement, design considerations, or procurement evaluations, findchips.com serves as a pivotal resource for accessing this premium component and its alternatives.