Overview of RC0402FR-0727KL by YAGEO Corporation
The RC0402FR-0727KL is a fixed resistor characterized by its Metal Glaze/Thick Film technology and surface-mount format, making it suitable for high-density electronic circuits. With a resistance value of 27,000 ohms, a tight tolerance of 1%, and a power rating of 0.0625 watts, this component is designed to perform reliably within a broad range of operating conditions. The small 0402 package size (1.0 mm x 0.5 mm x 0.35 mm) allows for efficient use of PCB space, facilitating miniaturization in electronic devices.
Capability to operate between -55°C to +155°C, coupled with a temperature coefficient of ±100 ppm/°C, ensures stable performance across extreme environmental conditions. The part’s laser trimmable feature provides additional precision, accommodating fine-tuning during manufacturing or in-field applications. This resistor is compliant with industry standards for environmental safety and operation, as indicated by its RoHS, REACH, and Pb-free classifications and carries an EAR99 ECCN code, which simplifies global trade considerations.
Industry Applications for RC0402FR-0727KL
The features and specifications of the RC0402FR-0727KL suggest its utility across a spectrum of industries where reliability, precision, and size are key considerations. Examples of potential industry applications include:
- Consumer Electronics: It might be used in devices like smart watches or cameras, where power efficiency and space conservation are crucial. The accurate resistance values can help in managing the power consumption efficiently.
- Telecommunications: This resistor could potentially be used in network hardware such as modems and routers. The stability offered by its tight tolerance and thermal coefficient may contribute to better signal integrity and overall device performance.
- Computing and Data Storage: Potential use in servers or storage devices where tight voltage regulation and heat tolerance are necessary to maintain system reliability and prevent data loss or hardware damage under variable temperatures.
- Industrial Automation: This component might also find applications in control systems or sensors where precise resistance values can impact the accuracy and reliability of automated processes.
- Healthcare: Used in medical devices which require stringent operational accuracy and reliability under varied environmental conditions, though specific compliance for direct medical application should be verified.
Note that these potential industry applications are conceptual and require a thorough verification by engineering teams to ensure compliance with specific standards and requirements.
About YAGEO Corporation
YAGEO Corporation is a global provider of passive components, particularly known for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. The company specializes in various resistor technologies, often serving as a go-to manufacturer for electronic components within telecommunications, automotive, and industrial electronics sectors. Not only does YAGEO offer resistors like the RC0402FR-0727KL, but it also manufactures a wide array of similar parts, catering to diverse electronic and electrical applications. Their commitment to quality and sustainable manufacturing practices is evident from their products’ compliance with several industry standards and environmental codes.
Where to Find RC0402FR-0727KL by YAGEO Corporation
To source the RC0402FR-0727KL, you should visit findchips.com, which provides comprehensive information on availability and pricing from various distributors. The part has historically been available at distributors like New Advantage Corporation, TTI, Mouser Electronics, and DigiKey, among others. For alternative parts, use the link for finding alternate Metal Glaze/Thick Film Resistors which might offer similar specifications by either YAGEO or other leading manufacturers.