RC0402FR-072M2L by YAGEO Corporation

Overview of RC0402FR-072M2L by YAGEO Corporation

The RC0402FR-072M2L is a fixed resistor featuring a resistance value of 2.2 MΩ and a power rating of 0.0625 W (63 mW). This surface mount component is constructed using Metal Glaze/Thick Film technology, which is known for its reliability and stability under a variety of conditions. With a voltage rating of 50 V and a tolerance of ±1%, this resistor also possesses a temperature coefficient of 100 ppm/°C, making it suitable for environments where temperature fluctuations can significantly impact performance.

Manufactured by YAGEO Corporation, a company recognized for its high-quality electronic components, the RC0402FR-072M2L belongs to a broad range of products within the RC Series. It is designed in the compact 0402 chip size package (1005 Metric), making it ideal for applications with space constraints. The component is compliant with RoHS regulations, ensuring it meets contemporary environmental standards.

This component operates efficiently over a wide temperature range, from -55 °C to 155 °C, making it suitable for a variety of environmental conditions. Furthermore, the resistor is laser trimmable, allowing for fine adjustments in resistance values during the manufacturing process. This feature enhances its flexibility in meeting specific design requirements.

Industry Applications for RC0402FR-072M2L

The RC0402FR-072M2L is potentially applicable in various industries due to its reliable characteristics. Here are a few industries where such components might find their use:

  • Consumer Electronics: This resistor could potentially be utilized in devices such as smartphones, tablets, and wearables, where space is at a premium. The low power rating and small footprint of the RC0402FR-072M2L make it an ideal choice for compact electronic circuits.
  • Telecommunications: In telecommunications infrastructure, the RC0402FR-072M2L might be employed in signal processing and filtering applications. Its 1% tolerance and thermal stability could help maintain signal integrity in various components like amplifiers and transceivers.
  • Smart Cities: The resistor could potentially play a role in smart city applications, such as sensors and IoT devices. Its low power dissipation and temperature tolerance might support energy-efficient designs that contribute to the development of smart infrastructures.
  • Automotive Electronics: If automotive industry standards apply, the RC0402FR-072M2L could find use in control systems or infotainment applications within vehicles. The high-temperature operation range could suit automotive electronics requiring reliability under varying heat conditions.
  • Healthcare Technology: In healthcare-related devices, this resistor might be utilized in diagnostic or monitoring equipment, where precision and reliability are crucial. The low power consumption could be beneficial for battery-operated medical devices.

These potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements. Similar parts from the Metal Glaze/Thick Film Resistors category might also be explored for these applications.

About YAGEO Corporation

YAGEO Corporation is a significant player in the electronic component industry, specializing in the manufacturing of various passive components, including resistors, capacitors, and inductors. Known for their quality and innovation, YAGEO produces a range of Metal Glaze/Thick Film Resistors like the RC0402FR-072M2L. Their commitment to technological advancement positions them as a reliable source for various electronic applications.

The company offers a wide variety of resistor options, each designed to meet diverse specifications. The product line includes general-purpose resistors that can handle a range of applications, supporting the needs of industries from consumer electronics to automotive. The RC0402FR-072M2L, along with other similar resistors, is part of YAGEO’s effort to support robust applications across various sectors.

Where to Find RC0402FR-072M2L by YAGEO Corporation

RC0402FR-072M2L, it is recommended to conduct research on findchips.com, where up-to-date stock levels and pricing information can be found. This platform allows users to access a range of Metal Glaze/Thick Film Resistors, including alternatives that might be offered by YAGEO Corporation or other manufacturers.

The RC0402FR-072M2L has historically been available from several reputable distributors, including:

  • New Advantage Corporation
  • Avnet Abacus
  • Mouser Electronics
  • DigiKey

However, it is important to verify current stock statuses and pricing directly on findchips.com, as availability may vary among suppliers.

Compare pricing for RC0402FR-072M2L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com