RC0402FR-0751RL by YAGEO Corporation

Overview of RC0402FR-0751RL by YAGEO Corporation

The RC0402FR-0751RL is a high-quality fixed resistor with a metal glaze/thick film composition, specified at a resistance of 51 ohms and a tolerance of ± 1%. Featuring a compact 0402 [1005 Metric] chip size, this resistor is designed for surface mount (SMT) applications. It comes with a power rating of 62.5mW and can handle operating voltages up to 50V. The power rating and size make it suitable for various applications where space and power efficiency are crucial. Additionally, the resistor supports a wide operating temperature range from -55 °C to +155 °C, demonstrating its reliability under extreme conditions.

This resistor is notable for its precision, demonstrated by the 1% tolerance and the temperature coefficient of 100 ppm/°C, which assures stability and performance over a wide range of temperatures. It is constructed with metal glaze/thick film technology, known for durability and reliability. The part is RoHS compliant, ensuring that it meets current environmental standards for hazardous materials. From the additional attributes provided, the RC0402FR-0751RL features laser trimmable technology for fine adjustments, supporting its use in precise applications. With a package height of just 0.35 mm, it is designed for compact electronic devices, highlighting YAGEO Corporation’s focus on innovation and miniaturization in resistor technology.

Industry Applications for RC0402FR-0751RL

The RC0402FR-0751RL’s specifications suggest its potential utility in a broad range of industries. Its compact size, power efficiency, and precision make it suitable for many high-tech applications. Below are some industries that might benefit from this resistor, keeping in mind that its inclusion in specific products should be verified for compliance with industry standards and specific application requirements:

  • Consumer Electronics: Potentially, devices such as smartphones, tablets, and laptops might incorporate this resistor due to its compact size and precision. Such applications often require components that offer high performance in a small footprint to manage power efficiently and conserve space.
  • Automotive: Though the resistor does not specifically list compliance with automotive industry standards like AEC-Q100, it might be considered for non-critical systems within automotive electronics where precision and compact size are valued. Each automotive application would need careful evaluation to ensure suitability and compliance.
  • Industrial Automation: Control systems and sensors that require accurate resistance values to operate correctly might benefit from this resistor. Its reliability across a wide temperature range could be crucial for industrial environments that experience extreme conditions.
  • Telecommunications: In telecommunications equipment, where signal integrity is paramount, this resistor might be used due to its precision and stability. Devices that manage or distribute signals could see performance benefits from incorporating such precise components.
  • Computing and Data Storage: Servers and storage devices that require stable performance in temperature-variable environments might incorporate this resistor. Its compact size and precision make it suitable for the densely packed circuit boards commonly found in these applications.

Note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is internationally recognized for its extensive range of passive components, with a focus on resistors being among its core product offerings. The company has made significant contributions to the Metal Glaze/Thick Film Resistors subcategory, demonstrating its expertise through continuous innovation and maintaining high standards of quality and reliability. YAGEO’s contributions to resistor technology, exemplified by the RC0402FR-0751RL and similar parts, emphasize its commitment to precision, miniaturization, and compliance with global environmental standards. This focus on cutting-edge technology and adherence to stringent quality controls positions YAGEO as a key supplier for industries requiring passive components that meet the highest performance criteria.

Where to Find RC0402FR-0751RL by YAGEO Corporation

To source the RC0402FR-0751RL resistor, we recommend that readers conduct research on our site, findchips.com. Our platform provides access to a comprehensive database of distributors and current stock levels, making it easier to compare prices and availability. For those seeking alternatives, the link for Metal Glaze/Thick Film Resistors can offer insights into similar parts offered by YAGEO Corporation or other manufacturers. Historically, the part has been available through distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark. However, for up-to-date stock levels and pricing, visiting findchips.com is highly recommended.

Compare pricing for RC0402FR-0751RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com