RC0603FR-0710KL by YAGEO

Compare pricing for RC0603FR-0710KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com

Overview of RC0603FR-0710KL by YAGEO

The RC0603FR-0710KL is a top-of-the-line fixed resistor from YAGEO, representing a significant advancement in the field of electronic components. It is part of the broad category of Metal Glaze/Thick Film Resistors, known for their durability and reliability in various applications. This particular component is characterized by its rectangular construction, surface-mounted design, and its miniature size, with dimensions, making it fit comfortably within the industry-standard 0603 package size (1.6 mm x 0.8 mm x 0.45 mm). It operates efficiently within a temperature range of -55 °C to 155 °C, indicating its robust nature for challenging environments. Additionally, it’s noteworthy that it has a resistance of 10,000 Ohms, a tolerance of 1%, and a temperature coefficient of 100 ppm/°C, attributes that ensure precision and stability in its performance. Importantly, the RC0603FR-0710KL is fully compliant with RoHS and REACH regulations, and its terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, highlighting YAGEO’s commitment to environmental sustainability and high-quality production standards.

Industry Applications for RC0603FR-0710KL

The RC0603FR-0710KL finds its utility across a broad spectrum of industries, thanks to its flexible and durable nature. Some of the key industries that benefit from this component include:

  • Consumer Electronics: It is extensively used in the manufacturing of smartphones, tablets, laptops, and other portable electronic devices where space is at a premium and reliability is critical.
  • Automotive: This resistor can be found in various automotive electronics such as engine control units, infotainment systems, and navigation systems, where its high-temperature reliability is essential.
  • Industrial: In industrial settings, the RC0603FR-0710KL is used in control systems, surveillance equipment, and automation machinery, benefiting from its rated power dissipation and wide operating temperature range.
  • Medical Devices: Its precise tolerance and stability make it suitable for critical medical devices such as diagnostic equipment and portable health monitors.

The RC0603FR-0710KL’s RoHS and REACH compliances add an additional layer of suitability for applications across these industries, contributing to safer and more environmentally responsible end products.

About YAGEO

YAGEO Corporation has established itself as a leading manufacturer in the electronic component industry, with a particular emphasis on resistors. Its comprehensive portfolio encompasses a wide range of resistor types, including precisely engineered Metal Glaze/Thick Film Resistors akin to the RC0603FR-0710KL. YAGEO is renowned for its commitment to quality, innovation, and sustainability, ensuring that its products meet the stringent requirements of the most demanding applications and regulations. The company continuously innovates to keep pace with the ever-evolving technological landscape, making its components, like the RC0603FR-0710KL, critical to the success of products across various industries. YAGEO’s global presence and robust supply chain capabilities further reinforce its position as a reliable partner for electronic components procurement and application.

Where to Find RC0603FR-0710KL by YAGEO

To source the RC0603FR-0710KL or to compare its pricing and availability, findchips.com offers an efficient platform. Here, one can also explore a wide selection of Metal Glaze/Thick Film Resistors offered by YAGEO or alternative manufacturers, facilitating an informed decision-making process based on real-time data. Whether you are looking to procure the RC0603FR-0710KL for a specific application or considering alternative options, findchips.com provides a comprehensive and user-friendly solution for your electronic component sourcing needs.