Overview of RC0603FR-0740K2L by YAGEO Corporation
The RC0603FR-0740K2L is a fixed resistor belonging to the Metal Glaze/Thick Film resistors category. This component features a resistance value of 40.2 kΩ and is designed for surface mount applications. Its rated power dissipation is 0.1 W, making it suitable for low-power environments. The resistor operates optimally within a voltage range of up to 75 V, and its specifications include a tolerance of 1%, which provides a reasonable margin of accuracy for most applications. The temperature coefficient is rated at 100 ppm/°C, indicating that the resistance will vary by 100 parts per million for every degree Celsius change in temperature, which is a critical factor in environments with fluctuating temperatures.
Constructed with a rectangular profile, the RC0603FR-0740K2L measures 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height, adhering to a 0603 chip size. This compact size allows for flexibility in board designs that require space savings. Additionally, it is RoHS compliant and is manufactured with a matte tin finish, providing better solderability and ensuring compatibility with lead-free processes.
As of the current writing, the factory lead time is approximately 15 weeks and four days. This information may be useful for procurement teams planning their inventory and production schedules. The part is currently active in the market and listed as compliant under various international standards, such as REACH and ECCN code EAR99.
Industry Applications for RC0603FR-0740K2L
The RC0603FR-0740K2L could potentially find applications across various industries due to its versatile attributes. Here are some examples of these applications:
- Consumer Electronics: This resistor type might be utilized in products like smartphones, tablets, or wearable devices, where space is limited and power management is essential. The low power rating and small size could support applications requiring precise resistance values, enhancing the performance of circuits in these devices.
- Industrial Automation: In automation systems, the RC0603FR-0740K2L could potentially be employed in sensors or control devices that assess environmental conditions. Given its operational temperature range, it might be suitable for applications in varying temperature conditions commonly found in factories or assembly lines.
- Internet of Things (IoT): The integration of smart devices in IoT applications might also leverage the RC0603FR-0740K2L for communication devices that require efficient power usage and compact size. Its 1% tolerance could be beneficial for sensors and data loggers where accuracy is paramount.
- Medical Imaging: In devices such as imaging equipment, the precise control of electrical signals is crucial. The RC0603FR-0740K2L might be implemented in signal processing circuits within imaging systems, provided the specific applications adhere to required medical standards.
- Aerospace and Defense: Should the part meet specific MIL specifications, it could potentially be used in satellites or aircraft systems where reliability under varying conditions is necessary. Its operating temperature range and compact design could be advantageous in such applications.
It is essential to note that these potential industry applications are only conceptual and illustrative. Thorough analysis, as well as verification by engineering and design teams, is recommended to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a major manufacturer known for producing various electronic components, including a broad range of resistors. In the context of Metal Glaze/Thick Film Resistors, YAGEO provides robust options, including the RC0603FR-0740K2L, which exemplifies their commitment to quality and performance. Their resistors are often characterized by durability and precision, providing necessary functionalities for various electronic devices.
Other similar parts manufactured by YAGEO Corporation might include those with different resistance values and tolerances, designed for similar applications where space and power efficiency are critical. These components are supported by YAGEO’s extensive manufacturing capabilities, ensuring that they meet the demands of ever-evolving market conditions.
Research Price and Stock for RC0603FR-0740K2L by YAGEO Corporation on Findchips.com
For those interested in acquiring the RC0603FR-0740K2L, it is advisable to research current pricing and stock levels on Findchips.com. This platform provides comprehensive data regarding availability from various distributors. Historical availability through distributors such as DigiKey, Mouser Electronics, and Future Electronics indicates the part’s established presence in the market.
Utilizing Findchips can also aid in discovering alternative options within the Metal Glaze/Thick Film Resistors category that might be offered by YAGEO Corporation or other manufacturers. This can be particularly useful for engineers and procurement teams looking for the best fit for their specific applications.