RC0603FR-0749K9L by YAGEO Corporation

Overview of RC0603FR-0749K9L by YAGEO Corporation

The RC0603FR-0749K9L is a fixed metal glaze/thick film resistor, characterized by its small surface mount configuration and specific electrical attributes. This component has a resistance value of 49,900 ohms (or 49.9 kΩ) and can dissipate up to 0.1 watts of power. With a maximum working voltage of 75 volts, it operates effectively within environments where space is at a premium, given that it is packaged in a small 0603 form factor. The resistor features a tolerance of 1%, ensuring reliable performance for precision applications, and has a temperature coefficient of 100 ppm/°C, which indicates its resistance change per degree Celsius. The Metal Glaze/Thick Film Resistor technology utilized in this component contributes to its robustness and stability under various operating conditions.

Manufactured by YAGEO Corporation, the RC0603FR-0749K9L is an active part with compliance to RoHS and REACH regulations, indicating that it is free from certain hazardous substances and is environmentally compliant. It is also noted for its laser trimmable feature, which provides a potential for fine adjustments during assembly or in post-production modifications. The component supports a wide operational temperature range from -55 °C to 155 °C, making it suitable for diverse applications where temperature variation could be a factor. Additionally, it is packaged using a tape and reel system for easy handling and integration on automated assembly lines.

Industry Applications for RC0603FR-0749K9L

The RC0603FR-0749K9L could find potential application across various industries due to its technical specifications. Below are some possible industry applications that might utilize this resistor:

  • Consumer Electronics: In various consumer electronic devices, such as smartphones, tablets, or home appliances, this resistor could potentially manage voltage levels or regulate current. The small 0603 size allows for integration in compact circuit boards, thereby supporting modern device miniaturization trends.
  • Automotive: If required industry certifications are met, the RC0603FR-0749K9L could potentially be used in automotive electronic control units (ECUs) or sensor systems. Its operating specifications, including the wide temperature range and power dissipation, align well with the demanding environments typical in automotive applications.
  • Telecommunications: In telecommunications equipment, this part might be suitable for signal conditioning and filtering applications. Its stability over temperature changes may contribute to maintaining the integrity of high-speed data signals, possibly aiding in improved network performance.
  • Industrial Automation: The RC0603FR-0749K9L could also be integrated into various industrial automation devices, such as sensors or controllers, helping manage operational parameters effectively. The resistor’s robust design and high reliability could be beneficial in environments with significant mechanical stress.
  • Healthcare: In medical devices, pending any necessary approvals, the reliability and precision of this resistor could support crucial monitoring equipment, potentially aiding in data accuracy for patient diagnostics.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. It is also worth noting that similar parts of this type might be used across these applications, depending on the design needs.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacturing of passive electronic components, including capacitors and resistors. Within their broad product portfolio, they focus on innovative technologies to enhance the performance and reliability of their components. As a manufacturer of the RC0603FR-0749K9L, YAGEO provides a range of options in the category of Metal Glaze/Thick Film Resistors, catering to diverse applications in consumer electronics and automotive industries, among others. Their commitment to quality and innovation positions YAGEO as a substantial player in the global electronics market. Similar parts manufactured by YAGEO may also embody features suitable for various applications, reinforcing their reputation in the resistor domain.

Where to Find RC0603FR-0749K9L by YAGEO Corporation

RC0603FR-0749K9L, it is advisable to research purchasing options on the website findchips.com. There, you can investigate current stock levels, pricing, and alternative components that may fit your design requirements. The Metal Glaze/Thick Film Resistors link is particularly useful for discovering similar parts that might also be offered by YAGEO or other manufacturers. Historically, this resistor has been available from various distributors, including:

  • Win Source Electronics
  • Ozdisan Elektronik
  • Mouser Electronics
  • DigiKey

However, please note that stock availability may vary, and it is recommended to check findchips.com for the latest information on current inventory.

Compare pricing for RC0603FR-0749K9L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com