RC0603FR-07680RL by YAGEO Corporation

Overview of RC0603FR-07680RL by YAGEO Corporation

The RC0603FR-07680RL is a fixed resistor that falls under the category of Metal Glaze/Thick Film Resistors, specifically designed for surface mount applications. It has a resistance value of 680 ohms, a power rating of 0.1 watts, and can operate at a maximum working voltage of 75 volts. The resistor possesses a tolerance of 1%, which makes it suitable for applications where precision is important. Additionally, it has a temperature coefficient of 100 ppm/°C, indicating its resistance change relative to temperature variations, which can be critical in temperature-sensitive applications.

The physical dimensions of the chip resistor are quite compact, conforming to the 0603 size code, with a length of 1.6 mm, a width of 0.8 mm, and a height of 0.45 mm. Its mounting feature allows it to be easily integrated into various electronic circuits, enhancing productivity and efficiency in manufacturing processes. Notably, the resistor is compliant with RoHS and has a Pb-free code, indicating its environmentally friendly properties. It also has a construction type classified as rectangular, which helps facilitate its use in various circuit designs.

This part is currently active in the market, with a factory lead time of about 28 weeks noted at the time of writing. Other features include its laser-trimmable characteristic, which offers benefits for further customization and fine-tuning to meet specific resistance values if required.

Industry Applications for RC0603FR-07680RL

The RC0603FR-07680RL might be applicable in various industries due to its versatile features. Here are some potential use cases:

  • Consumer Electronics: The RC0603FR-07680RL could be used in devices like smartphones, tablets, and home appliances. Resistors in this category are often utilized in signal processing and power management circuits, where precise resistance values significantly impact device performance.
  • Telecommunications: In telecommunications equipment, this resistor might find its place in modems and routers for managing various signal levels and voltage drops. The precision tolerance could enhance system reliability, which is critical for data transmission applications.
  • Industrial Automation: The resistor may also serve applications in sensors and actuators used in automated manufacturing environments. Its thermal stability and accuracy are beneficial for maintaining performance in industrial control systems, which often experience harsh operating conditions.
  • Automotive (where standards allow, if applicable): If used in accordance with relevant automotive standards, such as AEC-Q100 or AEC-Q101, the RC0603FR-07680RL could play a role in electronic control units for various functions within modern vehicles. The reliability and compact form factor would be advantageous in space-constrained applications.

It is important to note that these potential applications are conceptual and illustrative and would require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other similar resistor types might also be employed in these applications, allowing for flexibility in design and component selection.

About YAGEO Corporation

YAGEO Corporation has established itself as a key player in the electronic components industry, specifically in the field of resistors, including the RC0603FR-07680RL. They manufacture a broad range of resistive products, with a strong emphasis on Metal Glaze/Thick Film Resistors, which are known for their reliability, precision, and performance stability under various environmental conditions. YAGEO is recognized for its commitment to producing high-quality components that meet strict international standards.

In addition to the RC0603FR-07680RL, YAGEO produces several other similar components, allowing engineers and procurement teams to find a suitable resistor for diverse applications based on specific needs, whether it be power ratings, size, or compliance standards. With their extensive range of resistors, YAGEO continues to support the evolving demands of modern electronic designs.

Where to Find RC0603FR-07680RL by YAGEO Corporation

RC0603FR-07680RL, it is recommended to research purchasing options on findchips.com. You can also explore the Metal Glaze/Thick Film Resistors category to find alternative parts that may also meet your application needs.

Historically, the RC0603FR-07680RL has been available through distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Farnell, but it’s essential to visit findchips.com for the most current stock levels and pricing information.

Compare pricing for RC0603FR-07680RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com