RC0603JR-074K7L by YAGEO Corporation

Overview of RC0603JR-074K7L by YAGEO Corporation

The RC0603JR-074K7L is a fixed resistor characterized by its metal glaze/thick film technology, which is widely used in various electronic applications. This component has a resistance value of 4.7 kilohms (kΩ) with a tolerance of ±5%, indicating a moderate level of precision in its resistance measurement. The part is designed to operate with a maximum power rating of 0.1 watts (W) and is suitable for use in circuits with a maximum working voltage of 75 volts (V).

Manufactured by YAGEO Corporation, this surface mount resistor is presented in a chip style, specifically in the 0603 package size (approximately 1.6 mm x 0.8 mm x 0.45 mm). The component is fully compliant with RoHS (Restriction of Hazardous Substances) regulations and is characterized by its stable performance over a wide temperature range, with an operating temperature spanning from -55°C to 155°C. The temperature coefficient for this resistor is noted at 100 parts per million per degree Celsius (ppm/°C), which may influence its performance in temperature-sensitive applications. Moreover, the RC0603JR-074K7L features laser trimming capabilities, enabling fine-tuning of resistance values to meet specific circuit requirements.

Industry Applications for RC0603JR-074K7L

The RC0603JR-074K7L could potentially find applications in various industries, including:

  • Consumer Electronics: This resistor might be used in devices such as smartphones, tablets, and other digital gadgets, where space savings and efficient power management are critical. Given its small footprint and adequate power handling capabilities, it is suitable for signal conditioning and voltage division tasks.
  • Internet of Things (IoT): The resistor could be incorporated in IoT devices, possibly functioning in sensors or actuators that require low power consumption and compact designs. Its compliance with environmental standards such as RoHS may also be a factor in its suitability for eco-conscious IoT applications.
  • Telecommunications: Within communication equipment, the RC0603JR-074K7L may potentially be used to ensure the stability of signal processing. Its thick film technology and durability in varying temperatures could be advantageous in the rigorous environments that telecommunication devices often operate.
  • Medical Imaging: This component could find its way into medical devices, potentially involved in signal processing circuits where reliability and precision are required. Depending on specific device requirements and compliance with medical standards, it could serve critical roles in diagnostic equipment.
  • Automotive Applications: If applicable automotive standards are met, this part might be utilized in electronic control units (ECUs) in vehicles, managing functions like engine control, energy management, and safety features. Its thermal stability could be an added benefit in these scenarios.

It should be noted that these potential industry applications are only conceptual and illustrative. Therefore, a thorough analysis and verification by engineering and design teams is essential to ensure adherence to the respective industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a global leader in passive components, including a comprehensive range of resistors, capacitors, and inductors. The company specializes in various technologies, particularly in the domain of thick film resistors, such as the RC0603JR-074K7L. With a commitment to quality and innovation, YAGEO produces components that meet the stringent demands of various industries, including consumer electronics, automotive, telecommunications, and medical. Their extensive catalog includes similar resistor types that cater to different resistance values, tolerances, and power ratings, all aimed at facilitating efficient circuit designs.

Where to Find RC0603JR-074K7L by YAGEO Corporation

For those interested in purchasing the RC0603JR-074K7L, it is advisable to research distributors that have historically carried this part. Notable distributors include:

  • Win Source Electronics
  • Avnet
  • DigiKey
  • Mouser Electronics

It is important for potential buyers to refer to Metal Glaze/Thick Film Resistors on findchips.com for current stock levels, pricing, and the availability of alternate parts, which might also be offered by YAGEO Corporation or other manufacturers.

Compare pricing for RC0603JR-074K7L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com