RC0805FR-0715KL by YAGEO Corporation

Overview of RC0805FR-0715KL by YAGEO Corporation

The RC0805FR-0715KL is a fixed resistor that belongs to the metal glaze/thick film resistor subcategory, which is a prominent type of resistor used in various electronic applications. This specific part features a resistance value of 15,000 ohms, a rated power dissipation of 0.125 watts, and a maximum working voltage of 150 volts. The tolerance is specified at ±1%, indicating reliable performance within specified limits. Additionally, the temperature coefficient is noted at 100 ppm/°C, which signifies that the resistor’s resistance value may change 100 parts per million for each degree Celsius change in temperature.

Measuring 0805 in size (2 mm x 1.25 mm x 0.5 mm), the RC0805FR-0715KL is designed for surface mounting, and its construction is rectangular. The part is compliant with RoHS standards and is marked as Pb-free, catering to environmentally conscious applications. Furthermore, this resistor is laser trimmable, providing precision for applications where exact resistance values are crucial. The part is suitable for operating within the temperature range of -55 °C to 155 °C, making it versatile for various environmental conditions. As of the current writing, the part is classified under the active life cycle code.

Industry Applications for RC0805FR-0715KL

The RC0805FR-0715KL could have potential applications across multiple industries due to its characteristics. Here are a few industries that might utilize this part:

  • Internet of Things (IoT): The compact size and surface mount technology of the RC0805FR-0715KL would potentially make it suitable for IoT devices, where space is often at a premium. Its fixed resistance can be used in sensor applications, data collection devices, or smart appliances that require accurate resistance values.
  • Consumer Electronics: In consumer electronic devices such as smartphones, tablets, or wearables, this resistor might be used for signal conditioning or voltage dividing. The 1% tolerance and good stability under varying temperatures may help maintain product reliability and performance.
  • Telecommunications: The RC0805FR-0715KL could be integrated into communication equipment, where reliable performance is required for signal integrity. Its high working voltage makes it appropriate for applications that involve data transmission over longer distances.
  • Automotive: If automotive standards compliance such as AEC-Q100 or AEC-Q101 is verified, the RC0805FR-0715KL might find applications in automotive electronics such as control units, infotainment systems, or sensor modules due to its durability and thermal stability.
  • Medical Imaging: In medical devices that require precise measurements, the resistor might be utilized in circuits for imaging equipment. The accuracy provided by the 1% tolerance and its temperature coefficient could support reliable operation under varying conditions.

These potential industry applications are only conceptual and illustrative in nature; therefore, thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a manufacturer focused on providing a wide range of electronic components, including resistors, capacitors, and inductors. Known for its commitment to quality, YAGEO produces various types of resistors, including the RC0805FR-0715KL, which falls under the metal glaze/thick film category. Their products are preferred in many industries due to their reliable performance and compliance with international standards.

The company has a significant portfolio of resistors, including fixed and variable types that are extensively used in consumer electronics, automotive, telecommunications, and industrial applications. This comprehensive range allows YAGEO to cater to the diverse requirements of modern electronic applications, ensuring availability and compatibility for various projects.

Where to Find RC0805FR-0715KL by YAGEO Corporation

RC0805FR-0715KL, interested engineers and procurement professionals should visit findchips.com. The website offers current stock levels and pricing, making it a valuable resource for locating available units. It is also beneficial for exploring alternatives within the Metal Glaze/Thick Film Resistors category for similar parts that might meet the specific needs of your project.

Historically, the RC0805FR-0715KL has been available through several distributors, including:

  • Ozdisan Elektronik
  • New Advantage Corporation
  • Maritex
  • Mouser Electronics

However, it is important to note that stock availability is subject to change, and checking current listings on findchips.com is advisable.

Compare pricing for RC0805FR-0715KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com