RC1206JR-0710RL by YAGEO Corporation

Overview of RC1206JR-0710RL by YAGEO Corporation

The RC1206JR-0710RL is a fixed resistor designed as a metal glaze/thick film component, characterized by its specific electrical and physical attributes. It operates with a resistance value of 10 ohms, a tolerance of ±5%, and a power rating of 0.25 watts. The component is suitable for various applications, operating efficiently within a voltage rating of 200 volts.

Constructed in a compact 1206 (3216 metric) footprint, the RC1206JR-0710RL features a rectangular construction with surface mounting capabilities, making it ideal for space-constrained environments. This resistor exhibits a temperature coefficient of 200 ppm/°C and complies with RoHS standards, ensuring adherence to environmental regulations. The part life cycle status is active, indicating ongoing production and availability.

Key attributes of the RC1206JR-0710RL include:

  • Operating temperature range from -55 °C to 155 °C
  • Surface mount technology (SMT) for easy integration into circuit boards
  • Matte tin terminal finish with a nickel barrier for enhanced solderability
  • Laser trimmable feature for precise adjustments in resistance value

As of the current writing, the factory lead time for the part is approximately 18 weeks and 4 days. This information can be helpful for procurement planning and inventory management.

Industry Applications for RC1206JR-0710RL

The RC1206JR-0710RL could potentially serve in various industry applications where robust performance and reliability are crucial. Here are some of the industries where this part might be utilized:

  • Consumer Electronics: This component could be integrated into devices such as smartphones, tablets, and laptops. Its fixed resistance and surface mount design could contribute to power management and signal processing circuits.
  • Telecommunications: The RC1206JR-0710RL might be used in network equipment, such as routers and switches. The resistor’s well-defined tolerance and voltage rating could support signal integrity in these high-frequency applications.
  • Automotive (if applicable): Given that there may be automotive standards applicable, this resistor could potentially be used in infotainment systems, power distribution modules, or sensor interfaces within vehicles where reliability under varying environmental conditions is crucial.
  • Industrial Automation: The robustness of the RC1206JR-0710RL makes it a candidate for control systems and robotics where precise control of power and signal levels is necessary, particularly under harsh operational environments.
  • Healthcare: This component might serve in medical devices where stable resistance is critical, possibly in monitoring equipment or diagnostic devices. Compliance with relevant standards would need verification before implementation.

These potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other similar parts might also be considered for more tailored applications when optimizing circuit designs.

About YAGEO Corporation

YAGEO Corporation is a global leader in passive components, especially in the field of Metal Glaze/Thick Film Resistors. The company has established a reputation for producing high-quality electronic components that cater to various applications, including consumer electronics and industrial systems. The RC1206JR-0710RL is part of their RC series, highlighting YAGEO’s commitment to delivering reliable and efficient resistor solutions.

In addition to the RC1206JR-0710RL, YAGEO manufactures a range of similar parts that could serve various applications, such as smaller resistors for low-power devices or high-power resistors for industrial applications. Their focus on innovation and adherence to quality standards ensures that their products meet the ever-evolving demands of modern electronics.

Where to Find RC1206JR-0710RL by YAGEO Corporation

RC1206JR-0710RL, it is recommended to research purchasing options through findchips.com. This platform provides a convenient way to check stock levels and pricing for this part and related components within the Metal Glaze/Thick Film Resistors category.

Historically, the RC1206JR-0710RL has been available through several distributors, including:

  • Win Source Electronics
  • Mouser Electronics
  • DigiKey
  • Avnet Abacus

It is important to note that availability may vary, and potential buyers should always check findchips.com for current stock levels and pricing information.

Compare pricing for RC1206JR-0710RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com