Overview of RC2512JK-070RL by YAGEO Corporation
The RC2512JK-070RL is a fixed resistor from the Metal Glaze/Thick Film Resistors subcategory, designed with a power rating of 1 watt and a resistance of 0 ohms, making it suitable as a jumper resistor. It incorporates surface mount technology, accommodating an easier assembly process on printed circuit boards. Notable for its construction in the 2512 chip size, this part comes with a matte tin over nickel barrier terminal finish, ensuring excellent solderability and robust environmental resistance.
This resistor is compliant with RoHS and REACH standards, which underscores its suitability for use worldwide in various electronics that require environmentally safe components. The current rating of 2 amps and available additional features such as laser trimmability provide flexibility in circuit design, particularly in high-density mounting scenarios. The presence of attributes like operating temperatures ranging from -55°C to 155°C and a rated power dissipation of 1 watt can facilitate reliable performance in diverse operating conditions.
Industry Applications for RC2512JK-070RL
The RC2512JK-070RL can be ideal for several industry applications, where reliability, size, and power handling are critical:
- Consumer Electronics: This resistor could potentially be used in devices like smartphones and tablets where space is limited and power efficiency is essential. The high operating temperature range and power rating make it suitable for managing power within compact devices.
- Computing and Data Storage: Servers and storage systems might incorporate these resistors for voltage regulation and current control tasks. Its ability to handle 1 watt of power can be particularly useful in high-performance computing applications where thermal management is crucial.
- Industrial Automation: Automation equipment, which often operates within a broad range of temperatures and requires durable components, could use these resistors for tasks such as signal conditioning and motor control circuits.
- Telecommunications: In communication equipment, reliability under varying environmental conditions is vital. The RC2512JK-070RL with its broad temperature spectrum and high current rating could effectively serve in roles such as impedance matching or signal balancing within network hardware.
- Automotive: Although not specially indicated as compliant with automotive industry standards like AEC-Q100, this resistor, due to its robust construction and operating temperature range, could theoretically be suitable for non-critical applications in automotive electronics for internal use, subject to confirmation of specific regulatory compliance and testing.
Note that these potential applications are conceptual and should be verified by engineering teams to ensure compliance with specific industry requirements and standards.
About YAGEO Corporation
YAGEO Corporation is a notable provider in the global electronics industry, particularly well-known for their range of resistive components. Their expertise spans general-purpose resistors to specialized components like the RC2512JK-070RL. They’ve developed a strong reputation for delivering reliable and innovative resistor technologies including Metal Glaze/Thick Film options.
As a prominent player in the field of resistors, YAGEO continues to play a pivotal role in the development and supply of passive components that meet the demanding requirements of modern electronic devices and systems. This adherence to high standards and continuous innovation helps in maintaining their position as a leading supplier of electronic components worldwide.
Where to Find RC2512JK-070RL by YAGEO Corporation
To locate and purchase the RC2512JK-070RL, potential buyers should visit findchips.com. Here, they can also access detailed information including current pricing and availability from various distributors. Previously, this part has been available through distributors such as Mouser Electronics, DigiKey, and Future Electronics among others. However, to obtain the most accurate, up-to-date information regarding availability and pricing, checking findchips.com is highly recommended.
For alternatives or similar components in the Metal Glaze/Thick Film Resistors category, navigate to their specific section on findchips.com. Here, a wide range of options from YAGEO Corporation or other manufactures can be evaluated and compared.