Overview of RCLAMP0524P.TCT by Semtech Corporation
The RCLAMP0524P.TCT is a Transient Voltage Suppressor (TVS) that represents a critical solution for protecting sensitive electronic circuits from voltage spikes. Manufactured by Semtech Corporation, this specific TVS diode is characterized by a unidirectional configuration, a 5V operating voltage, and a clamping voltage maximum of 15V. As a component designed for surface mounting, it comes in a small, low-profile SLP2510P8 package, measuring just 2.50 x 1.0 mm with a height of 0.58 mm. With 10 pins, this diode is compliant with the RoHS standards, highlighting its suitability for use in manufacturing processes mindful of environmental impacts.
The device’s construction from silicon material and its specification as having low capacitance make it an ideal selection for high-speed data line protection. The part supports an operating temperature range from -55 °C up to 125 °C and has a power dissipation of 150W. Notably, its breakdown voltage is specified at a minimum of 6V while providing transient protection with a non-repetitive peak reverse power dissipation of 150W. This diode is deemed obsolete in the Part Life Cycle Code but continues to be relevant for certain applications due to its robust protective features and reliability. Furthermore, it boasts a moisture sensitivity level of 1, affirming its potential for demanding applications.
Industry Applications for RCLAMP0524P.TCT
The RCLAMP0524P.TCT, due to its characteristics and performance, is poised for use in several industry applications. While the direct applications for any component ultimately depend on the specific requirements of the design and project, there are common fields where the RCLAMP0524P.TCT might be especially beneficial. These potential applications are conceptual and require engineering analysis for any specific use case:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially benefit from the RCLAMP0524P.TCT for its ability to protect against electrostatic discharges (ESD). Its low capacitance feature is crucial for maintaining signal integrity in high-speed interfaces.
- Telecommunications: Telecommunication equipment, including routers, modems, and switches, might incorporate this device for surge protection. The components’ ability to clamp excessive voltage transients can safeguard critical communication infrastructures from lightning strikes or power surges.
- Communication and Networking: Networking devices such as Ethernet switches and wireless access points could potentially use the RCLAMP0524P.TCT for protection against voltage transients on network lines. This application is critical for preserving the integrity of data transmission and preventing hardware damage.
Note: These potential industry applications are illustrative and require validation by engineering and design teams to ensure compliance with all relevant standards and requirements.
About Semtech Corporation
Semtech Corporation is a key player in the field of high-performance analog and mixed-signal semiconductors, including a range of Transient Suppressors. Their products are designed to benefit the engineering community by providing protection, accuracy, and reliability across various applications. Semtech has developed a variety of TVS diodes similar to the RCLAMP0524P.TCT, catering to the needs of various industries from consumer electronics to industrial applications. Semtech’s commitment to innovation is seen in their continuous development of products that address critical electronic protection, especially in environments where performance and reliability are paramount. The RCLAMP0524P.TCT is one example of Semtech’s dedication to providing solutions that meet the rigorous demands of modern electronic devices.
Where to Find RCLAMP0524P.TCT by Semtech Corporation
While the RCLAMP0524P.TCT might be listed as obsolete, potential buyers can locate this part through various distributors. To secure this component, it’s recommended to utilize findchips.com as a comprehensive resource for up-to-date stock levels, pricing, and availability information. On FindChips.com, users can also explore alternatives to the RCLAMP0524P.TCT by navigating through the range of Transient Suppressors offered by Semtech Corporation and other manufacturers. Historically, the RCLAMP0524P.TCT has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, LCSC, and Component Electronics, Inc. Although distributor stock can fluctuate, FindChips.com remains the premier destination to get the most current inventory status across multiple suppliers.