Overview of RE0603FRE0711K5L by YAGEO Corporation
The RE0603FRE0711K5L is a fixed resistor with a Metal Glaze/Thick Film technology, as part of its core resistive material. Manufactured by YAGEO Corporation, this resistor is designed to offer robust performance in a variety of standard applications, thanks to its precision rate of 1% tolerance and a temperature coefficient of 50 ppm/°C. The component is capable of handling a rated power dissipation of 0.1 watts and can operate across a wide temperature range from -55 °C to 155 °C.
With a size code of 0603, the RE0603FRE0711K5L is optimized for surface mount technology (SMT), making it conducive for modern automated assembly processes. This resistor stands at a diminutive height of 0.45 mm with a length and width of 1.6 mm and 0.8 mm respectively, fitting neatly into compact circuit designs. Additionally, the device’s terminals are finished with matte tin over nickel, which is helpful for effective soldering and long-term reliability.
The 11.5 kilo-ohm resistance and a working voltage of 75 volts position this resistor as a strategic choice for applications requiring precise voltage control amidst minimal footprint. Furthermore, the resistor is compliant with ROHS and REACH regulations, ensuring adherence to global environmental standards. The current as of writing factory lead time is 20 weeks, which indicates planning consideration for users requiring bulk quantities.
Industry Applications for RE0603FRE0711K5L
RE0603FRE0711K5L might find utilization in various industries, due to its versatile properties. Here are some potential applications:
- Consumer Electronics: This part could potentially be used in devices such as smart home controllers, gaming consoles, and wearables. These applications benefit from the resistor’s small size, substantial temperature range, and precision resistance which is crucial for stable device performance.
- Energy and Power Systems: This part could possibly be included in the design of power supply systems or power regulators in consumer and industrial markets. Its ability to work under a wide range of operating temperatures and reliable voltage handling capability makes it a suitable candidate for such critical applications.
- Renewable Energy: The resistor might also be used in solar inverter applications or energy management systems associated with renewable energy sources. The high resistance accuracy and robust performance under varying environmental conditions make it an advantageous component in such technologies.
Note: These potential industry applications are conceptual and would require careful examination by engineering and design teams to ensure the part meets specific standards and requirements of the intended use.
About YAGEO Corporation
YAGEO Corporation is well-established in the manufacture of various types of resistors, including Metal Glaze/Thick Film Resistors. They are known for providing a reliable range of passive electronic components that are integral to a multitude of devices across the electronics industry. Their products, including the RE0603FRE0711K5L, are noted for their quality and durability, making them a preferred choice among designers and engineers. YAGEO continuously innovates its product offerings to meet the evolving demands of the electronics market, ensuring they stay competitive and relevant.
Where to Find RE0603FRE0711K5L by YAGEO Corporation
To locate the RE0603FRE0711K5L resistor for purchase, visit findchips.com where you can also explore other Metal Glaze/Thick Film Resistors. Historically, distributors such as TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part, but always check findchips.com for the most current availability and pricing information.