Overview of RE46C117S8TF by Microchip Technology Inc.
The RE46C117S8TF by Microchip Technology Inc. is a specialized integrated circuit designed for use in smoke detector systems. This component integrates a horn driver with a built-in boost converter (Bo Det) within a small outline package (SOP) that has 8 pins and is made from plastic. It supports surface mounting technology, facilitating compact and efficient design layouts. The component is notable for its compliance with RoHS, highlighting its production with environmentally safe materials. Its CMOS technology underpins its functionality, ensuring low power consumption while maintaining high performance.
This part falls under the Other Signal Circuits subcategory of Signal Circuits, emphasizing its role in processing and modifying signals within electronic devices. The package is a SOP8, which indicates its small, rectangular, plastic/epoxy package designed for thermal conduction and electrical connection ease. Its dual terminal position, gull-wing terminal form, and a terminal pitch of 1.27 mm denote its physical and electrical connectivity specifics. The device operates within a commercial temperature grade, with a maximum operating temperature of 50°C, and has a supply voltage range from 2V to 5V, nominally set at 3V.
Industry Applications for RE46C117S8TF
The versatile nature of the RE46C117S8TF means it could find utility across various industries. These include but are not limited to security and surveillance, environmental monitoring, and potentially other areas that require reliable alert systems or environmental condition monitoring. It’s important to note that these potential applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements. Below are some illustrative use cases:
- Security and Surveillance: In the realm of security, the RE46C117S8TF could be utilized within residential and commercial smoke detectors, part of a larger security system to alert occupants of fire hazards. Its integrated horn driver is crucial for alarming occupants, and its low power consumption makes it ideal for long-term deployment in battery-operated devices.
- Environmental Monitoring Systems: For environmental monitoring, this IC could be integrated into devices that necessitate periodic or continuous monitoring of air quality. Given its ability to operate within a specified temperature range and its energy efficiency, it’s suited for outdoor installations or areas where environmental conditions are harsh.
- Industrial Safety: Though not directly mentioned, industrial safety devices, such as gas leak detectors or industrial smoke alarms, might benefit from incorporating the RE46C117S8TF. Its compact form factor and operational efficacy in different environmental conditions could make it a suitable choice for industrial applications focusing on safety and compliance.
Again, these application ideas are speculative and require proper engineering consideration for real-world deployment. Also, potential applications outside the mentioned industries might exist, given the fundamental nature of signal processing in modern electronics.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its products range widely from microcontrollers and analog ICs to connectivity and security solutions. In the realm of Signal Circuits, and particularly Other Signal Circuits, Microchip offers a broad portfolio that includes components like RE46C117S8TF, designed for specific applications that require signal manipulation, such as driving audio alerts in a range of consumer, automotive, and industrial products. The company’s commitment to innovation and quality underpins its position in the market, offering parts that are integral to a multitude of electronic devices and systems.
Where to Find RE46C117S8TF by Microchip Technology Inc
For those looking to procure the RE46C117S8TF or explore similar parts in the Other Signal Circuits category, findchips.com provides comprehensive tools to compare pricing, stock availability, and shipping specifics from a range of distributors. Historically, the RE46C117S8TF has been available from distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, for the most current stock levels, pricing, and potential alternative sources, visiting findchips.com directly is strongly recommended. This approach ensures that engineering and procurement professionals can access the latest data to make informed purchasing decisions.