Overview of REF02CSZ-REEL7 by Analog Devices Inc.
The REF02CSZ-REEL7 is a precision voltage reference and temperature transducer designed to provide a stable output voltage of +5V. This component is particularly notable for its capabilities in a variety of applications, including power circuits and industrial environments. The part is housed in a SOIC-8 package, offering an 8-pin configuration suitable for surface mount technology.
Within the REF02 series, this voltage reference has an output voltage range of 4.95V to 5.05V, ensuring a nominal output of 5V. It exhibits initial accuracy of ±50 mV, along with a temperature coefficient of 20 ppm/°C, indicating minimal drift over temperature variations. This precision is essential for applications requiring reliable voltage references. The part can operate within an extensive temperature range of -40°C to 85°C, making it suitable for various environments and ensuring consistent performance under fluctuating conditions. Additionally, the REF02CSZ-REEL7 is RoHS compliant, underscoring its alignment with environmental and safety standards.
Industry Applications for REF02CSZ-REEL7
The REF02CSZ-REEL7 may find applications across several industries due to its voltage reference properties. The following are potential industry applications where this component could be integrated:
- Education and Research: In educational laboratories, the REF02CSZ-REEL7 could potentially be utilized in experiments that require stable voltage references for power supplies or sensor calibrations. Related components might include precision measurement devices or data acquisition systems, where accuracy in voltage is crucial.
- Healthcare: This part could potentially be implemented in medical devices such as diagnostic equipment or monitoring systems. Within these applications, the accuracy of voltage references might support critical measurements, such as in ECG machines or other precision medical equipment. Compliance with healthcare standards would need to be verified for specific implementations.
- Telecommunications: The REF02CSZ-REEL7 might be applied in telecommunication devices to ensure signal integrity. It could support components such as modems or wireless communication devices that require dependable voltage references to stabilize signals and enhance performance.
- Aerospace and Defense: If the application adheres to relevant defense standards, the REF02CSZ-REEL7 might be suitable in systems requiring rugged and reliable voltage references, such as in avionics or satellite communication systems. Engineering teams would need to conduct thorough analysis to determine adherence to specific standards.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct a detailed analysis to ensure adherence to industry standards and specific application requirements before implementation.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer known for its innovative solutions in the field of analog, mixed-signal, and digital signal processing technologies. Their comprehensive portfolio includes voltage references, like the REF02CSZ-REEL7, which are designed to meet the needs of power circuits. The REF02 series offers various options that can potentially cater to different application requirements in precision and stability.
Analog Devices has developed a range of similar parts that address various voltage reference needs, including precision voltage references and more versatile solutions. The firm’s commitment to performance and reliability makes their components a viable choice for both consumer and industrial applications.
Research Price and Stock for REF02CSZ-REEL7 by Analog Devices Inc on Findchips.com
For those interested in acquiring the REF02CSZ-REEL7, researching stock and pricing on Findchips.com is recommended. This resource provides a comprehensive overview of current availability and competitive pricing.
Historically, the part has been available at several distributors, including:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Rochester Electronics
However, it is important to note that availability may vary and should be confirmed directly through Findchips for the most current stock levels and pricing data. Additionally, users can explore alternate options in the Voltage References subcategory that might meet similar specifications offered by either Analog Devices or other manufacturers.