Overview of RG_316_/U by HUBER+SUHNER
The RG_316_/U is a coaxial cable characterized primarily for its use in communication applications. This cable features a single conductor, structured with a silver over copper finish, enhancing its electrical conductivity and resistance to corrosion. The conductor itself is made from steel, providing high strength and durability. It is built to handle a rated voltage of up to 850 volts, making it suitable for robust operations.
The construction of RG_316_/U includes a polytetrafluoroethylene (PTFE) insulator and a fluorinated ethylene propylene (FEP) jacket material. These materials ensure that the cable can withstand a wide range of operating temperatures, from -65°C to 165°C. Moreover, the cable benefits from a diameter of 2.5 mm and its shielding feature, which minimizes electromagnetic interference, thereby maintaining signal integrity across various applications. The cable is also compliant with RoHS and REACH regulations, ensuring environmental safety and user protection across its lifecycle.
Industry Applications for RG_316_/U
The RG_316_/U might be optimally used in a diverse array of industries due to its robust specifications and features. Here are a few potential applications:
- Telecommunications: Given its high voltage rating and efficient shielding, RG_316_/U could be crucial for building infrastructure that requires reliable communication lines. Devices such as antennas and routers might benefit from this type of coaxial cable.
- Aerospace and Defense: Although this cable does not conform to military specifications, its wide temperature range and high durability could possibly make it suitable for demanding aerospace applications where high-performance communication cables are required.
- Industrial Automation: Automation equipment often requires precise and uninterrupted communication channels. The shielding and conductor quality of RG_316_/U might be beneficial in reducing interference in dense industrial settings.
- Consumer Electronics: High-quality coaxial cables are essential in consumer electronic products to enhance the performance of audio and video transmission. RG_316_/U might be used in applications where minimal signal distortion is crucial, such as in high-definition televisions or audio systems.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
About HUBER+SUHNER
HUBER+SUHNER is a globally recognized manufacturer in the field of electrical and optical connectivity solutions, with a strong emphasis on various sectors including Wires and Cables. Their expertise covers a broad spectrum of applications in high-demand environments, where quality and reliability are of paramount importance. The RG_316_/U is just one example of their commitment to high standards, catering to essential connectivity and communication requirements across industries. This proficiency also spans similar coaxial and communication cables, each designed to meet specific industry needs.
Where to Find RG_316_/U by HUBER+SUHNER
For those interested in purchasing the RG_316_/U, it is recommended to begin your search on findchips.com. This site not only provides the current pricing and stock levels but also offers a comprehensive view of available distributors. Historically, the part has been available from distributors including Master Electronics, Verical, Onlinecomponents.com, Mouser Electronics, and DigiKey. However, to find the most up-to-date availability and best pricing, check directly on findchips.com. Additionally, for those looking for alternate parts or other products from HUBER+SUHNER in the category of Wires and Cables, this link can be useful to explore more options.