Overview of RJFTV71G by Amphenol Corporation
The RJFTV71G is categorized as a Rectangular Connector, specifically a receptacle for RJ-45 connections. It features an 8-position straight jam nut with 8 terminals and is designed for a single port. With its compatibility with Category 5e, this model is tailored for high-speed Ethernet connections in a robust format suited for varied industrial environments. The connector type falls under the Other Rectangular Connectors subcategory of the broad Connectors category. Manufactured by Amphenol Corporation, the RJFTV71G is noted for its general-purpose application, facing no specific alignment with DIN or IEC conformity and also featuring non-conformance to MIL specs.
From a technical perspective, this connector operates within a temperature range of -40 °C to 85 °C, making it suitable for a variety of operational climates. While its contact finish mating and contact materials aren’t specified, the body/shell style is designed as a receptacle, which aids in its functionality and application. The piece is currently active in the market lifecycle but carries a factory lead time of 15 weeks and 3 days, as recorded. Notationally, the RJFTV71G does not comply with RoHS and REACH regulations, and it is managed under the ECCN code “EAR99” with an HTS code of 8536.69.40.30.
Industry Applications for RJFTV71G
The RJFTV71G’s robust and versatile design potentially fits it into several industry applications. Below are a few conceptual illustrations of where this connector might be utilized, each proposed use involves an analysis and verification by engineering teams:
- Telecommunications: The RJFTV71G may be used in networking infrastructure, potentially supporting Ethernet connections in data centers. Its category 5e compliance suggests its utility in facilitating high-speed data transmission.
- Industrial Automation: In industrial settings, reliable data communication is crucial. This connector could be integrated into manufacturing plant control systems, ensuring solid connections resistant to environmental stresses.
- Consumer Electronics: For consumer networking equipment such as routers and switches, the RJFTV71G might be used due to its general-purpose design and efficiency in data transfer for home and office environments.
- Computing and Data Storage: Server farms and large-scale storage facilities that rely on consistent data throughput might also use this type of connector to maintain their network infrastructure.
Note: These potential industry applications are purely conceptual and require thorough verification by design teams for compliance with specific standards and operational requirements.
About Amphenol Corporation
Amphenol Corporation is one of the largest manufacturers of interconnect products worldwide. The company specializes in the design, manufacture, and marketing of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cables. Amphenol’s products are used primarily in the telecommunications, information technology and data communications equipment, aerospace and military electronics, and automotive and industrial applications. As the producer of the RJFTV71G, Amphenol exhibits its proficiency in creating reliable connectors under the broad category of Connectors and more specifically within the subcategory of Other Rectangular Connectors. The company’s commitment to quality ensures that products like the RJFTV71G meet the necessary operational standards and industry expectations.
Where to Find RJFTV71G by Amphenol Corporation
To procure the RJFTV71G, it is advisable to explore options on findchips.com. On this platform, potential buyers can compare real-time stock availability and pricing from a variety of distributors. Historically, this part has been available through distributors such as Chip1Stop, Avnet Abacus, TME, TTI, Bristol Electronics, Mouser Electronics, and Avnet Americas. As of the present, interested parties should visit FindChips for the most current vendor listings and to explore alternatives within the Other Rectangular Connectors category, potentially offered by Amphenol Corporation or other reputable manufacturers.