Overview of RJR26FW503P by Bourns Inc.
The RJR26FW503P is a trimmer potentiometer designed for precision adjustment in electronic circuits. With a resistance value of 50,000 ohms and a tolerance of ±10%, this component is suitable for applications that require fine tuning and calibration. The trimmer has a cermet element material, providing durability and stability over time. It is rated to handle a power dissipation of 0.25 watts and features a linear resistance law.
Notably, the RJR26FW503P is constructed with a sealed design to protect against environmental factors, making it ideal for various operating conditions. Its adjustment type is side adjust, with a screw actuator orientation, which allows for easy access during tuning. With 12 turns available for adjustment, this trimmer is well-suited for applications requiring precise resistance changes.
In terms of sizing, the component has a rectangular package measuring 6.35 mm in height and width, and 4.32 mm in depth. It comprises three pins for through-hole mounting, allowing for secure placement on printed circuit boards (PCBs). The part is capable of operating within a temperature range of -65 °C to 150 °C, making it versatile for different environmental conditions. This data is reflective of the current writing.
Industry Applications for RJR26FW503P
The RJR26FW503P might find utility in several industries where precision electronic adjustments are essential. Below are some potential applications:
- Industrial Automation: In automation systems, the RJR26FW503P could be utilized for fine-tuning sensor calibration or motor control. Its 12-turn capability might allow for precise adjustments to operational parameters, which could enhance system reliability and efficiency.
- Robotics and Drones: This part might be integrated into control systems within robotic solutions or drones for setting gain levels and other performance parameters. The stable cermet construction and wide temperature range could support operation in various environments, potentially improving the robustness of these systems.
- Renewable Energy: In renewable energy applications, such as solar inverters or battery management systems, the RJR26FW503P might play a role in adjusting voltage levels or current sensing circuits. Its linear resistance law and precise adjustment capabilities could aid in optimizing energy conversion efficiencies.
- Transportation and Logistics: Within transportation systems, this trimmer potentiometer might be used for calibration in navigation or communication devices. Its adjustable nature could ensure accurate signal processing in varying conditions, contributing to improved system performance.
- Automotive: If automotive industry standards such as AEC-Q100 compliance were applicable, the RJR26FW503P could find applications in dashboard instrumentation or control systems. Given its temperature tolerance and reliability, it might withstand the harsh conditions often found in automotive environments.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer with a long-standing expertise in producing passive electronic components, specifically resistors, potentiometers, and trimmers. They have a reputation for developing reliable and innovative solutions for a variety of applications. The RJR26FW503P is part of Bourns’ RJR26 series, which emphasizes precision and durability in challenging environments. The company also produces similar variable resistors that cater to different specifications and operational demands, ensuring versatility in their product line.
Research Price and Stock for RJR26FW503P by Bourns Inc on Findchips.com
It is advisable to conduct thorough research on the stock and pricing for the RJR26FW503P at Findchips. The platform provides up-to-date information regarding availability, enabling engineers and procurement professionals to make informed decisions. You might also explore the Variable Resistors category on Findchips to find alternate parts suitable for your applications, possibly from Bourns Inc. or other manufacturers.
In the past, this part has been available through several distributors, including Avnet Abacus, TTI, Quest Components, Avnet Americas, and Newark. However, it is essential to visit Findchips for current stock levels and pricing, as availability may fluctuate over time.
Compare pricing for RJR26FW503P and other Variable Resistors / Resistors at findchips.com
By clicking on the RJR26FW503P link, you can directly access the part’s detailed information and check for pricing. Additionally, you can explore the Variable Resistors category to identify alternative components that may meet your specifications.