Overview of RK73H1JTTD1002F by KOA Speer Electronics Inc.
The RK73H1JTTD1002F is a fixed resistor characterized by its metal glaze/thick film construction, offering a nominal resistance value of 10,000 ohms (10 kΩ). It is rated for a power dissipation of 0.1 watts and has a maximum working voltage of 75 volts. One salient feature of this part is its tolerance of ±1%, which indicates that the actual resistance can vary by this percentage from its nominal value. Additionally, it possesses a temperature coefficient of 100 ppm/°C, meaning the resistance value can change 0.01% per degree Celsius change in temperature. This part is designed in a compact 0603 surface mount package, which measures 1.6 mm in length and 0.8 mm in width, with a height of just 0.45 mm.
The RK73H1JTTD1002F is compliant with RoHS directives and is Pb-free, making it suitable for environmentally sensitive applications. The part is built for a temperature range of -55°C to 155°C, ensuring its functionality in extreme conditions. Its construction type is a rectangular shape, and it features a wraparound terminal design with matte tin over nickel finish. This resistor is in full adherence to the AEC-Q200 standard, which signifies its reliability for automotive applications.
Industry Applications for RK73H1JTTD1002F
The RK73H1JTTD1002F resistor may find applications across various industries due to its reliable performance characteristics. Here are some potential industry implementations:
- Internet of Things (IoT): In IoT devices, the RK73H1JTTD1002F might be used in sensor applications, where low power consumption coupled with a precise resistance value is critical. Components like temperature sensors or pressure sensors often require resistors with stable characteristics to ensure accurate readings.
- Industrial Automation: The resistor could potentially serve in control circuits within automated systems. For example, it might find utility in signal processing for devices that monitor operational parameters of machinery. The tight tolerance and stability of this resistor could aid in maintaining signal integrity in various industrial sensors.
- Consumer Electronics: Everyday electronic devices might incorporate the RK73H1JTTD1002F in their PCB design, particularly in applications such as audio devices or personal gadgets where size constraints are significant. The compact 0603 package allows for dense circuit layouts, while the low power rating aligns well with battery-operated devices.
- Telecommunications: In telecom equipment, stability in resistance values is vital for ensuring proper data transmission. The RK73H1JTTD1002F may be utilized in circuit designs that support signal conditioning where accurate impedance matching is necessary.
- Aerospace and Defense: If there are relevant standards, the RK73H1JTTD1002F might be applicable in avionic systems or other military applications, where it could contribute to signal processing or power management circuits. Its operating temperature range makes it suitable for rugged environments.
It is essential to note that these potential industry applications are conceptual and should undergo thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a manufacturer known for its comprehensive range of resistors, including metal glaze/thick film resistors. The RK73H1JTTD1002F is one of its many offerings that demonstrate high reliability and performance. KOA Speer focuses heavily on quality, and many of their products adhere to stringent industry standards such as AEC-Q200, which is pivotal in the automotive sector. They manufacture various resistor models, including chip resistors, wirewound resistors, and others designed for diverse applications. Similar products in their line-up may incorporate varying resistance values, power ratings, and sizes to meet specific design needs.