RK73H1JTTD1501F by KOA Speer Electronics Inc

Overview of RK73H1JTTD1501F by KOA Speer Electronics Inc.

The RK73H1JTTD1501F is a fixed resistor characterized by its metal glaze/thick film technology. It is designed to provide stable resistance with a rated value of 1500 ohms. This part has a maximum operating voltage of 75V and is capable of dissipating power up to 0.1 watts, making it suitable for a variety of low-power applications. The resistor features a tolerance of 1%, which allows for precise resistive values, essential for applications requiring accuracy.

Additionally, it has a temperature coefficient of 100 ppm/°C, which indicates that its resistance value might change slightly in response to variations in temperature. This 0603 chip resistor comes in a rectangular package with dimensions of 1.6 mm in length, 0.8 mm in width, and a height of just 0.45 mm, making it well-suited for surface mount technology (SMT). The RK73H1JTTD1501F is also compliant with RoHS standards and features a Pb-free code, demonstrating its suitability for modern manufacturing processes where lead-free components are required.

The part falls under the subcategory of Metal Glaze/Thick Film Resistors, which are commonly used in various electronic designs for their stability, reliability, and ease of integration. The part is currently active in the market, and its construction adheres to the AEC-Q200 reference standard, which signifies good performance in automotive applications, though analysis specific to the application may be necessary. The RK73H1JTTD1501F has two terminals with a wraparound terminal shape, enhancing soldering and mounting efficiency during assembly.

Industry Applications for RK73H1JTTD1501F

The RK73H1JTTD1501F is versatile and could be applied in several industries, owing to its stable resistive properties and compact size. Below are some potential uses:

  • Internet of Things (IoT): The RK73H1JTTD1501F might be utilized in various IoT devices, where precise resistive values are essential for sensor accuracy and data transmission reliability. The small footprint of the 0603 package allows for easy integration into compact designs.
  • Environmental Monitoring: In environmental sensors that monitor various parameters like temperature or air quality, this resistor could play a key role in maintaining the accuracy of the measurements. The ability to handle a temperature range from -55 °C to 155 °C makes it ideal for outdoor applications.
  • Consumer Electronics: The RK73H1JTTD1501F may find its way into consumer electronic devices such as wearables, smartphones, and smart home gadgets, where space is at a premium and reliability is crucial.
  • Medical Imaging: Although subject to compliance and standards, this resistor could potentially be used in medical imaging devices that require high accuracy and stability, particularly in portable imaging solutions.
  • Telecommunications: It may also be used in telecommunications equipment, facilitating signal integrity through its reliable resistive properties, important for maintaining communication signals across networks.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. specializes in manufacturing various types of resistors, including the RK73H1JTTD1501F, within the metal glaze/thick film resistor segment. The company is known for producing high-quality electronic components that meet rigorous industry standards, such as AEC-Q200, focusing on providing reliable solutions for both consumer and industrial applications. KOA’s commitment to innovation and quality is reflected in their extensive catalog, which includes resistors suitable for diverse applications including automotive, telecommunications, and industrial automation.

Similar products by KOA Speer Electronics may include other metal glaze/thick film resistors with varying resistive values, power ratings, and tolerances, offering flexibility for design engineers looking to optimize their applications.

Research Price and Stock for RK73H1JTTD1501F by KOA Speer Electronics Inc on Findchips.com

For those interested in acquiring the RK73H1JTTD1501F, it is advisable to research stock and pricing on Findchips. The platform provides an excellent overview of availability from various distributors. Historically, this part has been available from distributors such as Chip-Germany GmbH, DigiKey, Mouser Electronics, and Future Electronics. However, stock levels may vary, so checking current availability is recommended. You can also explore alternatives by looking at other products within the Metal Glaze/Thick Film Resistors category, where you might find comparable parts from KOA Speer Electronics or other manufacturers that fit your design requirements.

Compare pricing for RK73H1JTTD1501F and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com