Overview of RK73H1JTTD1502F by KOA Speer Electronics Inc.
The RK73H1JTTD1502F is a fixed resistor designed with metal glaze/thick film technology, specifically engineered to offer a resistance of 15k ohms with a precision tolerance of 1%. It’s constructed to handle a power dissipation of 0.1 watts and is capable of operating over a broad temperature range from -55 °C to +155 °C, making it remarkably versatile for various applications. This component comes in a 0603 chip size, one of the most common packages for surface-mount technology, facilitating its integration into wide-ranging electronic assemblies.
Manufactured by KOA Speer Electronics Inc., this part is recognized for its operational stability and reliability. It is compliant with multiple standards including Pb-free and RoHS, making it suitable for use in applications that require adherence to environmental regulations. Moreover, its classification under the EAR99 ECCN code and its compliance with AEC-Q200 standards demonstrate its broad acceptance in both commercial and automotive industries. The rectangular shape, together with surface mount technology (SMT) and wraparound terminal shape, ensures ease of installation and a solid electrical connection.
Industry Applications for RK73H1JTTD1502F
The RK73H1JTTD1502F‘s characteristics allow it to potentially serve a wide array of industry applications, subject to engineering analysis and design team verification for adherence to specific application requirements.
- Consumer Electronics: This resistor could potentially be found in devices like wearables, smartphones, and tablets, where its precision resistance, small size, and tolerance to temperature variations would be crucial for the device’s performance and reliability.
- Automotive: Given its compliance with the AEC-Q200 standard, the RK73H1JTTD1502F might be ideal for integrating into automotive electronics where reliability under a wide range of temperatures and conditions is necessary. Applications could include electronic control units (ECUs), infotainment systems, and sensors.
- Computing and Data Storage: This resistor could find potential applications within computing hardware, such as motherboards, SSDs, and servers, where its contribution to circuit stability and precision is vital.
- Telecommunications: Its precision and stability under varying temperatures might make it suitable for use in the intricate circuits of network hardware and communication devices, ensuring reliable service over a range of operating conditions.
- Industrial Automation: In the domain of industrial electronics, the resistor could potentially contribute to the operational accuracy of automated machinery and control systems, especially in environments subject to wide temperature fluctuations.
Note that these potential industry applications serve as conceptual illustrations only and necessitate detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a leading manufacturer in the field of resistors, including Metal Glaze/Thick Film Resistors. Their portfolio extends to a comprehensive range of resistor products that are engineered to meet the demands of virtually any application, from general-purpose resistors to those designed for highly specialized tasks. The RK73H1JTTD1502F is a testament to KOA Speer’s commitment to quality, precision, and reliability in electronic components. Known for their innovation and high standards, KOA Speer Electronics Inc. continues to support the evolving needs of the electronics industry with products that meet rigorous quality and performance criteria.
Where to Find RK73H1JTTD1502F by KOA Speer Electronics Inc
To source the RK73H1JTTD1502F, one of the most efficient methods is through online platforms that aggregate Parts Data Attributes and Distributor information. For comprehensive details on current stock levels and pricing, findchips.com is a highly recommended resource. Here, one can also explore alternate parts to RK73H1JTTD1502F that could be offered by KOA Speer Electronics Inc or other manufacturers by visiting the section on Metal Glaze/Thick Film Resistors. Historically, this resistor has been available at distributors including Direct Components, Inc., Chip 1 Exchange, Sensible Micro Corporation, Rutronik, TTI, Quest Components, Future Electronics, Arrow Electronics, and Mouser Electronics. However, availability can fluctuate, and for the most updated information, visiting findchips.com is advisable.