Overview of RN4871-V/RM118 by Microchip Technology Inc.
The RN4871-V/RM118 by Microchip Technology Inc. is a telecommunications circuit that functions as a Bluetooth 4.2 module. It is notably compatible with Bluetooth 5.0 standards, providing versatility for various applications. The component has a supply voltage range from a minimum of 1.9V to a maximum of 3.6V and can facilitate a signal range of up to 100 meters. This module is categorized as a Class 2 Bluetooth device, emphasizing its moderate range and power efficiency, suitable for a myriad of consumer electronic applications.
With a data rate of 10Kbps, the RN4871-V/RM118 ensures sufficient speed for transmitting small amounts of data over Bluetooth connectivity. Its features like a receive sensitivity of -90dBm make it a reliable choice for maintaining robust signal strength and stability. Furthermore, the product adheres to the latest environmental standards, being RoHS compliant, reflecting its design for global commercial applications. The component is manufactured in a surface-mount package, enhancing its ease of integration into various electronic assemblies.
Industry Applications for RN4871-V/RM118
The RN4871-V/RM118 might be applicable in various industries due to its versatile Bluetooth connectivity and commercial temperature grade. Below are several potential industry applications for this device:
- Consumer Electronics: Devices such as wireless speakers, headphones, and smart watches could potentially utilize the RN4871-V/RM118 for Bluetooth communication functionalities. The part’s signal range and data rate are conducive for audio and simple data communication between devices in this category.
- Internet of Things (IoT): In IoT ecosystems, components like the RN4871-V/RM118 could possibly be used in home automation devices, including smart thermostats and security systems, enabling them to communicate effectively over Bluetooth networks.
- Healthcare: Though conditional on compliance and certification, wearable health monitoring devices might use this module for transmitting health data to mobile apps or healthcare databases due to its stable connectivity and power efficiency.
- Industrial Automation: In factories automation systems could potentially integrate this Bluetooth module in sensors and controllers to enable wireless control and data transmission across the floor without extensive wiring, improving adaptability and reducing installation overheads.
Note that these potential industry applications are conceptual and require detailed analysis and verification by engineering teams to ensure compatibility and adherence to specific industry standards and requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the field of semiconductor products, known for producing a wide array of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the Other Telecom ICs subcategory of Telecommunication Circuits, Microchip Technology Inc. offers products like the RN4871-V/RM118, which cater to telecommunications needs by providing efficient and reliable communication solutions. Their focus on innovation and quality makes their products suitable for a wide range of applications across different industries.
Where to Find RN4871-V/RM118 by Microchip Technology Inc
To procure the RN4871-V/RM118, it is recommended to check the latest availability and pricing through findchips.com. Historically, this part has been distributed by vendors such as Master Electronics, EBV Elektronik, Avnet Silica, and Richardson RFPD. However, for real-time data on stock levels and competitive pricing, accessing findchips.com will provide you with updated information. Additionally, you can explore alternate components by searching within the Other Telecom ICs category to compare similar offerings from Microchip Technology Inc. or other manufacturers.