RNCF0805AKT10R0 by SEI Stackpole Electronics Inc

Overview of RNCF0805AKT10R0 by SEI Stackpole Electronics Inc.

The RNCF0805AKT10R0 is a fixed resistor from the family of Thin Film Resistors, designed for surface mount (SMT) utilization. This component is specified with a resistance of 10 ohms, a tolerance of 0.05%, and a temperature coefficient of ±10 ppm/°C, operating effectively within a wide temperature range from -55 °C to 155 °C. The thin film technology employed in the RNCF0805AKT10R0 ensures high precision and stability, making it ideal for a variety of demanding applications. Its design follows the 0805 chip size standard, with dimensions of 2.0 mm x 1.25 mm x 0.55 mm (L x W x H).

Featuring a rated power dissipation of 0.125 watts and a rated working voltage of 150 volts, this resistor suits applications requiring accurate resistance values under various environmental conditions. Compliance with AEC-Q200 reference standards indicates its reliability in automotive grade applications, while the Pbfree and RoHS compliant status confirms its suitability for use in environmentally sensitive designs. Furthermore, its terminal finish of matte tin (Sn) with a nickel (Ni) barrier ensures good solderability and resistance to oxidation. The packaging of RNCF0805AKT10R0 is done in tape and reel, facilitating automated assembly processes.

Industry Applications for RNCF0805AKT10R0

The RNCF0805AKT10R0’s technical specifications and reliability make it a potential fit for several industry applications, though these applications are conceptual and require thorough examination by engineers for compliance and suitability. Some possible applications are:

  • Automotive: Given its AEC-Q200 compliance, this resistor might be used in electronic control units, infotainment systems, or environmental sensors in vehicles. The high precision and stability in resistance might ensure accurate signal processing in critical systems.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially incorporate the RNCF0805AKT10R0 for its precise control in microelectronic circuits, contributing to the device’s overall performance and battery efficiency.
  • Industrial Automation: Control systems and sensors in automated machinery might benefit from the tight tolerance and temperature stability offered by the resistor, potentially improving system accuracy and reliability in varying operational conditions.
  • Telecommunications: In networking equipment, such as routers and switches, the RNCF0805AKT10R0 could be utilized to ensure signal integrity, potentially enhancing bandwidth and reducing latency in communication systems.
  • Medical Imaging: If applicable standards and certifications align, this resistor might be found in the circuit designs of medical imaging devices, where precision and reliability directly impact the quality of diagnostic information.

It is important to note that these potential industry applications are illustrative and require validation by design and engineering teams to ensure compliance with industry standards and specific application requirements.

About SEI Stackpole Electronics Inc.

SEI Stackpole Electronics Inc. is a recognized manufacturer within the electronics industry, known for their comprehensive range of resistor components, including the RNCF0805AKT10R0 and similar parts. Specializing in both thick and thin film resistors, Stackpole has solidified its reputation for producing high-quality, reliable components capable of meeting the stringent demands of industrial, automotive, consumer electronics, and telecommunication markets, to name a few.

With an emphasis on innovation and adherence to rigorous standards, Stackpole’s offerings in thin film resistors are particularly noteworthy for their precision, stability, and durability. The company’s commitment to excellence is reflected in its compliance with global environmental and quality management standards, making its products a go-to choice for engineers and procurement specialists alike.

Where to Find RNCF0805AKT10R0 by SEI Stackpole Electronics Inc

For individuals looking to source the RNCF0805AKT10R0, findchips.com is an invaluable resource. By visiting the website, you can search for the RNCF0805AKT10R0 directly, and explore a vast selection of Thin Film Resistors, including those manufactured by SEI Stackpole Electronics Inc. or other leading brands.

Historically, this part has been available from distributors such as Master Electronics, NAC, Bristol Electronics, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to access the most current stock levels, pricing, and potential alternative parts, visiting Findchips is recommended to ensure the most up-to-date information.

Compare pricing for RNCF0805AKT10R0 and other Thin Film Resistors / Resistors at findchips.com