Overview of ROE-0505S by RECOM Power Inc.
The ROE-0505S is a DC-DC unregulated power supply module offering a single output at 1W. It features a hybrid design within a SIP-4 package configuration, making it a compact choice for varied applications. This module is designed to operate with an input voltage ranging from 4.5V to 5.5V and provides a stable output of 5V, with a maximum current capability of 200mA. Its compliance with RoHS ensures it adheres to environmental standards regarding the restriction of hazardous substances. The device operates within an industrial temperature range of -40°C to +85°C, making it suitable for a wide array of environments. The physical dimensions of the ROE-0505S encompass a length of 11.5 mm and a width of 6 mm, alongside its through-hole technology indicating its intended use in applications where board space is at a premium, but reliable power is required.
The part’s attributes, as provided by findchips.com, underpin its applicability in systems requiring precise, unregulated DC power. With its compact size, the ROE-0505S can easily integrate into various electronic assemblies, providing efficient power conversion without the need for external components to regulate output. This makes it an advantageous option for quick-turnaround prototypes and designs that necessitate minimalistic power supply solutions.
Industry Applications for ROE-0505S
The ROE-0505S has potential in a variety of industry applications, each benefiting from its compact size, efficiency, and simplicity of design. It is essential to note that these potential applications are conceptual and should be verified by engineering and design teams to ensure compliance with specific industry standards and requirements. The possible uses might include:
- Education and Research: In classroom and research lab settings, this power supply module could potentially power small, educational electronic projects or low-power research prototypes requiring 5V.
- Internet of Things (IoT): The IoT devices often operate on low power and necessitate compact power solutions. The ROE-0505S could potentially provide a straightforward power conversion solution for sensors and other smart devices.
- Computing and Data Storage: Small-scale computing hardware, such as single-board computers or supplementary modules in data storage units, might benefit from the size and power capabilities of the ROE-0505S.
- Telecommunications: In telecom hardware, especially where space and power efficiency are premium, this module might serve as a power supply for low-power circuits within larger systems.
It is essential to emphasize again that these potential applications require thorough evaluation by professionals to ensure the ROE-0505S meets specific operational needs and industry standards.
About RECOM Power Inc.
RECOM Power Inc. is an industry leader in the design and manufacture of Power Supply Modules. With a focus on delivering high-quality solutions for power conversion and regulation across various electronic applications, RECOM Power Inc. has established a broad product line that includes not only the ROE-0505S but also an array of similar components tailored to meet different power requirements. These products cater to a wide range of needs, from low-power devices similar to the ROE-0505S up to more robust, higher-power modules designed for industrial applications.
The emphasis on innovation, reliability, and environmental compliance has positioned RECOM Power Inc. as a preferred source for power solutions. This reputation is backed by their compliance with international regulatory standards and their commitment to providing components that meet the latest environmental guidelines, including RoHS compliance.
Where to Find ROE-0505S by RECOM Power Inc
To find the ROE-0505S module for your project, or if you’re seeking alternate Power Supply Modules, browsing through the comprehensive listing at findchips.com is highly recommended. This site aggregates data from multiple distributors, providing real-time stock levels, pricing, and detailed part specifications. Historically, the ROE-0505S has been available from distributors such as Ozdisan Elektronik, New Advantage Corporation, Neutron USA, and Master Electronics, among others. However, for the most current availability and pricing information, referring directly to findchips.com is advisable.