RS02B10R00FE70 by Vishay Intertechnologies

Overview of RS02B10R00FE70 by Vishay Intertechnologies

The RS02B10R00FE70 is a fixed resistor characterized by wire wound technology, a power rating of 3 watts, and a resistance value of 10 ohms. Its precision is denoted by a tolerance of ±1%. Designed for through-hole mounting, it uses axial leaded terminals for connectivity, making it suitable for broad applications in various electronic assemblies. This resistor is part of Vishay’s RS series, noted for its robust build and precision in performance. Additional attributes include a temperature coefficient of 20 parts per million per Celsius degree, which enhances its reliability in temperature-variable environments. The operating temperature range is notably wide, from -65 °C to 250 °C, ensuring stability across extreme conditions. The resistor’s dimensions include a package diameter of 4.75 mm and a length of 14.22 mm, fitting well into compact designs yet offering ample power dissipation due to its size and shape.

Industry Applications for RS02B10R00FE70

The RS02B10R00FE70, given its specifications and characteristics, could be potentially utilized in a variety of industry applications. Here are a few sectors where this resistor might be particularly useful:

  • Telecommunications: In telecom equipment, stability, and accuracy are paramount. The tight tolerance and low temperature coefficient might make this resistor suitable for signal processing equipment where consistent performance is critical.
  • Industrial Automation: Owing to its high power rating and wide operating temperature range, this part might be used in industrial control circuits. These environments often require components that can withstand fluctuating temperatures and voltages, something the RS02B10R00FE70 is built to handle.
  • Consumer Electronics: In consumer electronics, such as audio systems, precision resistors help in achieving clear sound quality by minimizing signal variations. The axial package of the RS02B10R00FE70 also allows for easier installation on standard circuit boards used in these devices.
  • Aerospace and Defense: Although specific military specifications aren’t noted, the high temperature range and robust construction might make it feasible for non-critical applications within aerospace gadgets and defense electronics, where reliability under extreme environmental conditions is essential.
  • Computing and Data Storage: Devices in this sector require precise voltage regulation and power management whereby a resistor like the RS02B10R00FE70 might be used to ensure stable operation.

Please note that these potential industry applications are conceptual and would need confirmation through appropriate engineering evaluations and compliance with industry-specific standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a significant player in the production of electronic components, with a special emphasis on resistive technology. They manufacture a wide array of resistors, including Wire Wound Resistors like the RS02B10R00FE70. Vishay’s products are known for their reliability and precision, catering to needs across industrious and commercial applications. The company’s commitment to quality is evident in their adherence to RoHS compliances and effort in maintaining a significant portfolio of precise wire wound resistors, which are crafted to meet various technical requirements across sectors.

Where to Find RS02B10R00FE70 by Vishay Intertechnologies

To purchase the RS02B10R00FE70 resistor or to view inventory from multiple distributors, visit findchips.com. Here, you can also explore alternatives within the Wire Wound Resistors subcategory from Vishay Intertechnologies or other manufacturers. Notable distributors that have historically carried this part include LCSC, Chip1Stop, Avnet Abacus, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, stock levels and availability may vary, so checking current data on Findchips is recommended to get the latest updates and price comparisons.

Compare pricing for RS02B10R00FE70 and other Wire Wound Resistors at findchips.com