RSDW60G-24 by Mean Well

Overview of RSDW60G-24 by Mean Well

The RSDW60G-24 by Mean Well is a DC-DC regulated power supply module characterized by its feature of converting input DC voltage to a stable output of 24V with an output current capability of 2.5A, and a total power capacity of 60W. This unit is packaged in a 6-pin DIP (Dual In-line Package) tube format, making it suitable for through-hole mounting, which benefits traditional PCB (printed circuit board) designs. Its designation as a boxed product indicates apical suitability for development kits, providing flexibility in prototyping and design phases.

Mean Well has maintained this component in an active lifecycle phase and it is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals), marking it environmentally friendly and safe for use in various applications. Additionally, the factory lead time for this product is typically around 19 weeks and 3 days as of the current writing, which might be crucial for project planning and timeline estimations.

Industry Applications for RSDW60G-24

The applications for the RSDW60G-24 are broad, given its power output and compliance with several standards. Below are potential industry uses:

  • Industrial Automation: In industrial settings, devices like the RSDW60G-24 potentially integrate into automation machinery for process control systems, where stable and reliable DC power is essential. Its regulated output could help in prolonging the operational lifespan of sensitive sensors and actuators.
  • Renewable Energy: For renewable energy applications, such as solar power systems, this module might be used to efficiently convert and regulate the power from solar panels, which typically vary widely in output depending on conditions, to a stable 24V required by power inverters.
  • Environmental Monitoring: Environmental monitoring systems, which require dependable and consistent operation for accurate data collection and analysis, could potentially employ the RSDW60G-24. The component’s RoHS and REACH compliance is particularly important in applications sensitive to environmental protection.

Please note that these potential industry applications are based on conceptual understanding of the component’s features and require further technical validation by engineering and design teams to ensure compliance with specific industry standards and application needs.

About Mean Well

Mean Well Enterprises Co., Ltd is a distinguished manufacturer in the Power Supply Modules arena of Power Circuits. Renowned for its high reliability and cost-effective products, Mean Well has established a robust product line that caters to a vast range of power requirements. Their modules, including the RSDW60G-24, are designed to meet diverse industrial, commercial, and consumer product needs. The company’s adherence to environmental codes, as exhibited by the RSDW60G-24’s RoHS and REACH compliance, underscores its commitment to sustainable manufacturing practices.

Where to Find RSDW60G-24 by Mean Well

To find where to buy the RSDW60G-24, start by visiting findchips.com. Here, not only the availability but also current pricing from various distributors can be compared. Historically, distributors such as Neutron USA, Master Electronics, Sager, and TME have been sources for this component. Nonetheless, visiting findchips.com will provide updated information on stock levels and the best prices available.

To investigate alternative Power Supply Modules that might be offered by Mean Well or other manufacturers, users can also navigate through findchips.com, ensuring a comprehensive approach to procurement choices.

Compare pricing for RSDW60G-24 and other Power Supply Modules / Power Circuits at findchips.com