RSP-2000-24 by Mean Well

Overview of RSP-2000-24 by Mean Well

The RSP-2000-24 is an AC-DC power factor correction module designed to provide a stable output of 24 volts at a maximum current of 80 amps, resulting in a total output power capability of 1.92 kW. This module is part of the electronic parts subcategory of Power Supply Modules, indicating its primary role in multiple power supply applications. The component is manufactured by Mean Well Enterprises Co Ltd, known for their range of power supply solutions.

In terms of electrical specifications, the RSP-2000-24 operates with an input voltage range of 90 to 264 volts, accommodating various international voltage standards. The unit is compliant with RoHS regulations and is noted to be active in its product life cycle. Its operating temperature range extends from -35 °C to 70 °C, allowing it to function effectively in diverse environmental conditions. The module also features a single output, which is adjustable, making it versatile for different applications.

The manufacturing package is classified under the design category of Microelectronic Assembly, with a rectangular shape and an 18-terminal configuration. Notably, the component is a hybrid technology part, which may provide advantages in terms of efficiency and reliability when compared to traditional designs. As of the current writing, the factory lead time for this product is approximately 19 weeks and 3 days, but this can fluctuate based on demand and production schedules.

Industry Applications for RSP-2000-24

The versatility of the RSP-2000-24 makes it suitable for a range of potential industrial applications. Below are some industries where this power supply module might find relevance:

  • Industrial Automation: In automated settings, the module could potentially supply power to control systems and machinery, enabling efficient operations. Its high output power and stable voltage may support various industrial components such as programmable logic controllers (PLCs) and sensor networks.
  • Telecommunications: For telecommunications equipment, the RSP-2000-24 could be utilized to power networking devices, switches, and routers. The reliable output might ensure optimal performance in communication systems, especially given the module’s broad input voltage range.
  • Consumer Electronics: The component may also serve in consumer electronics, powering devices that require a stable 24V supply. Products such as home automation systems, smart appliances, and other electronic devices might benefit from the module’s efficiency and compliance with safety standards.
  • Healthcare: If designed with specific attributes for compliance, the RSP-2000-24 might find applications in medical equipment. Its stable voltage output could be critical in devices like imaging systems or patient monitoring equipment, although appropriate standards and verification would need to be established.
  • Robotics and Drones: The module could be leveraged in robotic systems and drones, possibly serving as a power source for motors and control systems due to its significant output capabilities. The adjustable output might also fit varying power requirements in different robotic designs.

It is essential to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts available in the market may also be relevant for these applications, depending on their specifications.

About Mean Well

Mean Well Enterprises Co Ltd is a prominent manufacturer recognized for its comprehensive portfolio of power supplies. Specializing in efficient power solutions, the company focuses on various product lines, including its offerings in the Power Supply Modules category. The RSP-2000-24 represents one of their solutions aimed at meeting the growing demand for reliable power sources across multiple industries.

Mean Well is known for its commitment to quality and compliance with international standards, ensuring safety and reliability in its products. Their range includes similar parts that could cater to various applications, making them a go-to choice for engineers and procurement professionals seeking dependable power supply solutions. The company’s focus on innovation and customer service bolsters its position in the industry, continually responding to the evolving needs of electronics manufacturers.

Where to Find RSP-2000-24 by Mean Well

RSP-2000-24, it is recommended to utilize resources available on findchips.com, where you can find current stock levels and pricing. Users can explore options by searching for this part on the platform. Historically, the part has been available from several distributors, including Neutron USA, Master Electronics, DigiKey, and Mouser Electronics. However, availability may vary, so it is best to check findchips.com for the most up-to-date information on pricing and stock.

Compare pricing for RSP-2000-24 and other Power Supply Modules / Power Circuits at findchips.com