Overview of RURG3020CC by onsemi
The RURG3020CC is a dual ultrafast rectifier diode featuring a maximum repetitive peak reverse voltage of 200 volts and capable of handling an average forward current of 30 amps. This component is packaged in the TO-247-3 format, which is designed for efficient heat dissipation and is suitable for high-power applications. The diode configuration is dual common cathode, which enables it to manage power loads effectively across various electronic systems.
Some key specifications of the RURG3020CC include a forward voltage maximum of 1 volt, a reverse recovery time of 45 nanoseconds, and a forward surge current capacity of 325 amps. This part is also RoHS compliant and manufactured using silicon material. Its noteworthy feature is that it functions as a free-wheeling diode, which may enhance circuit performance in certain applications. Additionally, it operates effectively at a wide temperature range of -65 °C to 175 °C, thus increasing its versatility across different environments.
As of the current writing, the factory lead time for the RURG3020CC is approximately 61 weeks and 5 days. It’s important to note that this component is categorized under rectifier diodes, a subcategory that includes various types of diodes designed for rectifying alternating current (AC) to direct current (DC).
Industry Applications for RURG3020CC
Given the specifications of the RURG3020CC, this component could potentially find applications in various industries. Here are a few possible industry use cases:
- Energy and Power Systems: The RURG3020CC might be utilized in power conversion applications, such as inverters and power supply systems, where efficient rectification is crucial. Its ability to handle high current levels could support energy storage solutions or renewable power systems. Note that thorough analysis and verification by engineering and design teams would be necessary to ensure compliance with specific application requirements.
- Aerospace and Defense: Although specific defense standards are not mentioned, the RURG3020CC could potentially be used in aerospace power management systems that demand high reliability and efficiency. It might play a role in applications such as telemetry systems and satellite power circuits. However, detailed design evaluations are essential to ascertain its suitability.
- Space Technology: The high-temperature operating range of the RURG3020CC might make it a candidate for use in space applications, such as power systems for satellites and spacecraft, where components often face extreme conditions. Its dual diode configuration could improve performance in redundancy designs, but such applications would require comprehensive testing under expected environmental stresses.
These potential industry applications are only conceptual and illustrative; they necessitate further analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About onsemi
onsemi is a global leader in semiconductor solutions, focusing on high-performance components across various application sectors, including the production of rectifier diodes. The company’s emphasis on innovation and performance aligns with the evolving demands of the semiconductor industry. They manufacture a broad range of diodes, including the RURG3020CC, which falls under their rectifier diode lineup. These components are designed to meet specific industry needs, providing solutions that enhance efficiency and reliability in applications ranging from power supplies to automotive systems.
onsemi offers a variety of similar parts to the RURG3020CC, with a focus on high-speed and high-efficiency characteristics. This includes other rectifier diodes capable of handling different voltage and current ratings, providing engineers with options that can be tailored to meet specific project requirements.
Research Price and Stock for RURG3020CC by onsemi on Findchips.com
For those interested in acquiring the RURG3020CC, it is recommended to research stock levels and pricing at Findchips. This resource can provide real-time information on availability and price comparisons. You can explore the subcategory of Rectifier Diodes for alternative parts that might be comparable. Historically, the RURG3020CC has been available through distributors such as Newark; however, current stock levels may fluctuate, and it’s advised to check Findchips for the most accurate and recent data.