Overview of S1M by Diotec Semiconductor AG
The S1M is a general-purpose rectifier diode capable of handling maximum repetitive peak reverse voltage up to 1000 volts and a forward current of up to 1 ampere. Encapsulated in an SMA form factor (DO-214AC package), this device features two pins and is crafted from silicon, ensuring robust performance and stability. These characteristics make the S1M suitable for a broad range of electronics applications, where high voltage and moderation current control are necessary. Listed as a part of the Rectifier Diodes category, it complies with the RoHS environmental standards. However, it is not compliant with the REACH standards, though still falls under EAR99 for ECCN, allowing smooth export unless otherwise restricted.
Industry Applications for S1M
The S1M can potentially be applied across various industries due to its high voltage and current capabilities coupled with its environmental durability. However, it is important to note that these potential applications are conceptual and should be verified by engineering and design teams for specific industry standards and requirements:
- Consumer Electronics: Devices such as laptop chargers and power supplies could possibly integrate this diode due to its capability to handle high voltages and moderate currents, thereby protecting circuits by providing steady rectification and enhancing durability.
- Industrial Automation: This diode could potentially be used in industrial power converters which require components capable of withstanding higher voltages while offering reliable performance in a compact SMA package.
- Computing and Data Storage: Data centers, requiring efficient power supplies for handling vast quantities of data, might use the S1M to help ensure the power stability necessary for error-free data processing and storage solutions.
- Renewable Energy: In photovoltaic systems, this diode might be used in the inverter stage, helping to manage the flow of electricity from solar panels to the grid or storage systems reliably due to its temperature and voltage handling capacities.
Please note, again, these suggested industry applications are hypothetical and should be analyzed properly by the relevant engineering and design authorities to meet industry-specific needs and compliance standards.
About Diotec Semiconductor AG
Diotec Semiconductor AG has been involved in the development and manufacturing of diodes and Rectifier Diodes. This company focuses on providing solutions that enhance the efficiency and durability of electronic products. Their product range in this field is extensive, offering various specifications to meet diverse needs. S1M is an example of their commitment to quality in the semiconductor industry, reflecting their expertise in producing high-performance rectifier diodes in versatile package options like the SMA.
Where to Find S1M by Diotec Semiconductor AG
To source the S1M diode, prospective buyers should consider using platforms like findchips.com. On this site, detailed current stock levels, pricing information, and distributor options are readily available. Historically, distributors including New Advantage Corporation, Master Electronics, Chip1Stop, TME, Onlinecomponents.com, Mouser Electronics, and DigiKey have carried this part. Availability from any particular distributor can vary, so checking current listings at Findchips is advised. Through Findchips, buyers can also explore other Rectifier Diodes which might cater to similar or different needs than those offered by the S1M from Diotec Semiconductor AG.