Overview of S1M-E3/5AT by Vishay Intertechnologies
The S1M-E3/5AT by Vishay Intertechnologies is a Rectifier Diode characterized by its functionality in a single-phase, single-element setup. This component supports a repetitive peak reverse voltage of 1000V and an average forward current of 1A. The diode is fabricated from silicon and housed in a DO-214AC (SMA) package with 2 pins. Specifically designed for general-purpose applications, this part boasts a maximum forward voltage of 1.1V and a reverse recovery time of 1.8μs. The forward surge current capability is notable at 40A. Among its key attributes are low leakage current, a peak reverse voltage of up to 1000V, and its moisture sensitivity level of 1, making it highly reliable in varied environmental conditions.
As of the current writing, the factory lead time for the S1M-E3/5AT is approximately “9 Weeks, 6 Days”, suggesting a moderate wait time for bulk procurement. Compliant with RoHS and not compliant with Reach, the diode assures adherence to significant environmental standards.
Industry Applications for S1M-E3/5AT
The S1M-E3/5AT is versatile in its applications due to its robust design and electrical properties. Here are a few industries where this rectifier diode could be potentially beneficial:
- Consumer Electronics: This diode could potentially be used in power management circuits within various consumer electronics, where stable voltage and current rectification are crucial for device safety and efficiency.
- Renewable Energy: It might be used in solar power inverters, where it can help in converting the DC output of solar panels into AC power efficiently, benefiting from its high reverse voltage capability and low leakage current.
- Industrial Automation: In industrial automation systems, the S1M-E3/5AT could be applied in motor control circuits or power supply units, utilizing its high surge current capability and robust temperature range (-55 °C to 150 °C) to handle variable operational environments.
- Computing and Data Storage: This diode might be used in the power supply sections of servers or storage devices, providing protection against voltage spikes and enhancing overall power efficiency with its quick reverse recovery time.
All potential industry applications listed require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of discrete semiconductors like diodes, among other electronic components. The company specializes notably in Rectifier Diodes, with products like the S1M-E3/5AT designed for a variety of general-purpose applications. Vishay’s diodes are well-regarded for their reliability and performance, backed by robust manufacturing standards and comprehensive technical support. Additionally, Vishay offers a wide range of similar parts catering to diverse technological needs and industry standards.
Where to Find S1M-E3/5AT by Vishay Intertechnologies
To purchase the S1M-E3/5AT, visit findchips.com. On this platform, you can also explore a range of Rectifier Diodes, allowing you to compare various options from Vishay Intertechnologies or other manufacturers. In terms of availability, this part has historically been available from distributors such as LCSC, DigiKey, and Mouser Electronics, among others. However, stock levels and pricing are subject to change, so current information should be verified directly through findchips.com.