Overview of S29GL01GT10FHI020 by Infineon Technologies AG
The S29GL01GT10FHI020 is a flash memory component featuring a memory density of 1 gigabit (Gb), organized in a 64 megabyte by 16-bit configuration (64MX16). It operates with an access time of 100 nanoseconds (ns) and is packaged in a 64-ball grid array (PBGA64) format. This component is designed for use in a variety of applications that require efficient data storage and fast retrieval speeds.
Manufactured by Infineon Technologies AG, this component is compliant with the Restriction of Hazardous Substances (RoHS) directive, indicating that it adheres to environmental safety standards. The part is classified as part of the active life cycle, ensuring that it is currently being produced and supported by the manufacturer.
In terms of electrical specifications, the S29GL01GT10FHI020 operates within a supply voltage range of 2.7V to 3.6V, with a nominal supply voltage of 3V. The component is capable of functioning in a temperature range from -40 °C to 85 °C, making it suitable for industrial applications that may experience extreme temperature fluctuations.
This flash memory device utilizes CMOS technology, allowing for lower power consumption and high-speed performance, which is critical for modern electronic applications. The package is designed for surface mount installation, which supports compact PCB design, and it has a moisture sensitivity level of 3, indicating moderate sensitivity to moisture.
Industry Applications for S29GL01GT10FHI020
Given its robust specifications and versatile nature, the S29GL01GT10FHI020 could be applicable in several industries. Below are some potential use cases where this flash memory component might be integrated:
- Internet of Things (IoT): The S29GL01GT10FHI020 might be used in IoT devices that require quick data storage and access. Its asynchronous operating mode and low power consumption make it a suitable candidate for devices that operate on battery power, such as smart sensors and connected appliances.
- Industrial Automation: In industrial control systems, the S29GL01GT10FHI020 could potentially serve as a data storage solution for programmable logic controllers (PLCs) and robotics systems. The industrial temperature grade ensures reliability in harsh operational environments.
- Consumer Electronics: This flash memory component might find its place in consumer electronics such as smartphones, tablets, or smart home devices. Its compact size and high density may contribute to optimized device performance and user experience.
- Telecommunications: The S29GL01GT10FHI020 could potentially be utilized in telecommunication equipment where quick data access is critical. Network switches and routers may leverage this type of memory to enhance their data handling capabilities.
- Automotive (selected applications): If the part meets automotive-specific standards, it could potentially be used in vehicle infotainment systems, advanced driver-assistance systems (ADAS), or other automotive electronics where dependable memory is critical. However, it is essential to verify whether it complies with standards such as AEC-Q100 or AEC-Q101 before implementation.
These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a prominent manufacturer in the semiconductor sector, specializing in various electronic components, including memory solutions. The company has a significant focus on developing innovative technologies and products that enhance energy efficiency and security in electronic systems.
Within the realm of flash memories, Infineon offers a range of products that cater to different market needs and applications. The S29GL01GT10FHI020 is one of the offerings that might be ideal for various applications requiring high-speed data access and storage. Infineon is also known for producing similar memory components that could be of interest for different use cases, covering various densities, configurations, and operational characteristics.
Research Price and Stock for S29GL01GT10FHI020 by Infineon Technologies AG on Findchips.com
For those interested in sourcing the S29GL01GT10FHI020, it is recommended to check stock and pricing at Findchips.com. This platform provides a comprehensive overview of availability and market pricing, allowing for informed procurement decisions. Users can also explore the Flash Memories subcategory to identify alternative parts that might be offered by Infineon Technologies AG or other manufacturers.
Historically, the S29GL01GT10FHI020 has been available through various distributors, including Chip One Stop, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. It is advisable to visit Findchips for the most current stock levels and pricing from these distributors.