Overview of S2B-PH-K-S(LF)(SN) by JST Manufacturing
The S2B-PH-K-S(LF)(SN) is defined as a board connector with 2 contacts, arranged in a single row, featuring a male, right-angle orientation for through-hole side entry, shrouded header. This part is designed for a solder terminal type connection and adheres to RoHS compliance, which ensures it meets global environmental standards for hazardous materials. Its designation falls under the broader category of Headers and Edge Type Connectors, emphasizing its utility in establishing board-to-board or wire-to-board connections. Manufactured by JST (Japan Solderless Terminals) Manufacturing Co. Ltd, known for its precision in creating reliable connectors, this specific model is highlighted for its low-profile feature, which is advantageous in applications where space is a constraint.
The S2B-PH-K-S(LF)(SN) features a tin-over-copper contact finish for both its mating and termination points, ensuring good conductivity and resistance to oxidation. Brass, known for its excellent electrical conductivity and mechanical strength, is used as the contact material. The connector is designed with a square pin-socket (SQ PIN-SKT) contact style and supports a maximum operating temperature range from -25°C to 85°C. Its rectangular contact pattern and polyamide 66 insulator material make it a durable choice for various electronic applications. It is rated for a current of 2 A and designed with a dielectric withstanding voltage of 800VAC, ensuring it can handle a reasonable amount of power for its size. Additionally, it carries a UL 94V-0 flammability code, indicating its resistance to flame.
Industry Applications for S2B-PH-K-S(LF)(SN)
The versatility and specifications of the S2B-PH-K-S(LF)(SN) make it potentially suitable for a variety of applications across different industries. However, its application in any specific industry or project should always be validated by the engineering and design teams to ensure compliance with specific industry standards and requirements. Here are a few industries where this component might find usage:
- Consumer Electronics: In devices requiring compact, reliable connections with limited space, such as smartphones, tablets, and wearable technology. The low-profile and locking feature of this connector could potentially ensure stable connections in devices subject to regular movement and use.
- Computing and Data Storage: For internal connections in PCs, servers, storage devices, and network equipment. The operating temperature range and high insulation resistance might provide reliability in the varying thermal environments typical of computing hardware.
- Industrial Automation: Machinery and control systems that require durable and reliable connections might benefit from the mechanical strength and environmental compliance of this connector. Its locking mounting option could potentially offer secure attachment in environments with vibration or movement.
- Telecommunications: In networking equipment, such as routers, switches, and base stations, where secure and reliable connections are paramount. The right-angle mounting style might allow for more efficient space utilization in rack-mounted equipment.
- Electronic Manufacturing: Designed for press fit termination, it might be particularly suitable for manufacturing processes where speed and reliability of connections are critical, supporting efficient assembly lines.
Please note, these potential industry applications are conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential to ensure adherence to specific application requirements and industry standards.
About JST Manufacturing
JST Manufacturing is a reputable name in the field of electronic connectors, with a particular emphasis on producing a wide array of connector types including Headers and Edge Type Connectors. JST is well-regarded for its innovation, reliability, and the quality of its products. Its lineup consists not only of the S2B-PH-K-S(LF)(SN) but also a diverse range of connectors that cater to various electronic applications, from consumer electronics to automotive and industrial applications. The company’s focus on research and development, along with adherence to environmental standards such as RoHS, makes JST products a go-to for engineers looking for dependable connector solutions.
Where to Find S2B-PH-K-S(LF)(SN) by JST Manufacturing
To procure the S2B-PH-K-S(LF)(SN), leveraging a platform like findchips.com is highly recommended. This site offers real-time information on stock levels, pricing, and availability from a broad network of distributors. Historically, the part has been available through distributors such as New Advantage Corporation, LCSC, Chip Stock, and Heilind Electronics, among others. However, to obtain current stock levels and competitive pricing, visiting findchips.com directly will provide the most up-to-date information. Furthermore, for those considering alternate parts to the S2B-PH-K-S(LF)(SN) that might be offered by JST Manufacturing or by other manufacturers, exploring the Headers and Edge Type Connectors category on the same platform can provide additional options.