Overview of S3M-E3/57T by Vishay Intertechnologies
The S3M-E3/57T is a standard recovery rectifier that offers a repetitive peak reverse voltage of 1kV and an average forward current of 3A. This component is designed in a DO-214AB (SMC) package allowing for surface mounting, with 2 pins and comes in tape and reel packaging variations. It has a maximum forward voltage of 1.15V and a reverse recovery time of 2.5 µs, making it suitable for various applications that require efficient current flow and rapid switching capabilities.
Manufactured by Vishay Intertechnologies, a leader in such technologies, this Rectifier Diode demonstrates solid performance in environments where low leakage current and free-wheeling diode characteristics are beneficial. The diode is composed of silicon, indicating good thermal and electrical conductivity. Key specifications include a forward surge current of 100A and it operates effectively between -55 °C and 150 °C, making it robust in different working conditions. The S3M-E3/57T is also RoHS compliant, ensuring it meets current environmental standards for hazardous materials.
Industry Applications for S3M-E3/57T
Given its characteristics and features, the S3M-E3/57T potentially fits into multiple industry applications. Here are a few where it might see usage:
- Computing and Data Storage: The S3M-E3/57T could potentially be utilized in data storage systems which require components that can handle substantial voltage and current without high leakage, maximizing the efficiency of power supply units.
- Consumer Electronics: In consumer electronics, such as power management systems within home entertainment systems, this diode could help in managing the flow of electricity efficiently, thereby possibly enhancing the durability and performance of these devices.
- Telecommunications: For telecommunications equipment, which often needs to manage high voltages and currents in rectifier circuits, the S3M-E3/57T might be a suitable component due to its robust thermal and electric properties.
- Industrial Power Supplies: The diode could potentially serve in industrial settings where reliable and efficient conversion of AC to DC is required, helping to stabilize the power distribution in these environments.
Note that these potential industry applications are purely illustrative and require detailed analysis and confirmation by engineering teams to verify compliance with specific standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a globally recognized leader in the manufacture of electronic components, including a vast range of diodes. Their offerings cover a wide spectrum from small signal diodes to high-power Rectifier Diodes, among which the S3M-E3/57T is a notable example. Their diodes are known for durability, precision, and are crafted to meet various commercial, industrial, and even military standards, though specific qualifications vary by component. Vishay’s components are generally designed to address the needs in markets such as automotive, computing, consumer electronics, telecommunications, and more, making their diodes well-suited for a wide range of applications.
Where to Find S3M-E3/57T by Vishay Intertechnologies
To purchase the S3M-E3/57T, or view its current availability and pricing, it is recommended to visit findchips.com. On this platform, one can also look for alternative Rectifier Diodes that might be offered by Vishay Intertechnologies or other manufacturers. Historically, distributors such as Mouser Electronics, Arrow Electronics, and TME have stocked this part. However, for the most current stock levels and competitive pricing, checking directly on findchips.com is advisable.