Overview of S40FC004C1B1C00000 by SkyHigh Memory Limited
The S40FC004C1B1C00000 is an integrated 4GB e.MMC, utilizing the e.MMC 5.1 standard. This part is packaged as a BGA (Ball Grid Array) measuring 13 x 11.5 x 0.8 mm, contributing to its compact footprint ideal for embedded applications where space is at a premium. The memory operates over a voltage range of 2.7 V – 3.6 V and is classified under FBGA-153, indicating the configuration of the balls on the underside of the package.
Introduced by SkyHigh Memory Limited on March 11, 2020, this Flash Memory component adheres to the EAR99 ECCN code and is associated with HTS code 8542.32.00.51. Prospective users should contact the manufacturer directly regarding the part’s life cycle status.
Industry Applications for S40FC004C1B1C00000
The following industries might find the S40FC004C1B1C00000 beneficial for inclusion in a variety of applications. Note that these applications are conceptual and require further engineering analysis for each specific case to ensure compliance with industry standards and application requirements:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially employ this memory due to its compact size and sufficient storage capacity for operating systems, applications, and user data.
- Industrial Automation: For robust data logging requirements in manufacturing environments, this part’s temperature range and reliability could offer value in control systems and human-machine interfaces.
- Computing and Data Storage: Embedded systems that require boot memory or cache memory could utilize this flash memory to ensure fast and reliable access to crucial data.
- Telecommunications Equipment: Network devices such as routers and switches might incorporate this e.MMC for storing firmware, configurations, and environment data logs that facilitate quick loading and device boot-up times.
Although these potential industry applications are indicative, they are purely illustrative and should not substitute for precise fitment and verification by specialized engineering and design teams.
About SkyHigh Memory Limited
SkyHigh Memory Limited is a prominent player in the memory manufacturing industry, focusing on the production of Flash Memories like the S40FC004C1B1C00000. The company’s products are designed to cater to a wide range of applications across various industries by providing reliable, efficient, and robust memory solutions. SkyHigh Memory Limited strategically positions itself to supply high-quality and competitively priced products that meet the evolving needs of technology sectors globally.
Where to Find S40FC004C1B1C00000 by SkyHigh Memory Limited
To procure the S40FC004C1B1C00000, or alternate Flash Memories parts offered by SkyHigh Memory Limited or other manufacturers, visit findchips.com. This platform allows users to compare pricing, check up-to-date stock levels, and find comprehensive information on electronic components. Historically, this part has been available at distributors like Rochester Electronics, Future Electronics, and Mouser Electronics, although it’s advisable to verify current availability through Findchips.