S7061-42R by Harwin

Overview of S7061-42R by Harwin

The S7061-42R by Harwin is a wire terminal and connector accessory designed for surface mount applications. This part features a spring mechanism and a shield finger, both integral for effective connectivity and electrical shielding purposes. The height of the S7061-42R is notably 5.3mm, making it a compact choice suitable for dense PCB layouts. Its compliance with RoHS (Restriction of Hazardous Substances) makes it suitable for use in various global markets that adhere to stringent environmental standards.

Industry Applications for S7061-42R

The S7061-42R’s attributes such as its RoHS compliance, surface mount technology, and spring mechanism posits it well for potential use in various high-integrity electronics fields. Below are selected industries where this part could play a crucial role:

  • Consumer Electronics: In devices such as smartphones and portable computing devices, the S7061-42R could potentially be used to ensure secure and reliable connections within a compact internal layout. Its shield finger design is particularly useful in managing electromagnetic interference in these sensitive devices.
  • Internet of Things (IoT): IoT devices, which typically require reliable data transmission capabilities, might benefit from the spring mechanism of the S7061-42R, providing consistent electrical contact even in environments with vibration and thermal variation.
  • Robotics and Drones: These applications often involve dynamic environments where connectors must withstand movement and constant vibration. The S7061-42R’s spring design could provide the mechanical robustness needed for such applications.
  • Aerospace and Defense: Given the need for high reliability in harsh conditions, the S7061-42R, while not specifically cited for military or aerospace standards, might still be used for commercial grade aerospace applications where its compactness and compliance to RoHS are valuable.

Note that these potential industry applications are only conceptual and require thorough evaluation by engineering and design teams to confirm their compatibility and adherence to specific standards and requirements.

About Harwin

Harwin is a notable manufacturer in the field of electronic components, particularly specializing in connector systems and Assembly Items. The company has built a reputation for producing high-quality, reliable parts like the S7061-42R, which serve a wide range of industry applications from commercial electronics to intricate aerospace systems. Harwin’s products are notable for their innovation in meeting both standard and custom demands, ensuring broad utility across various sectors. Other products similar to the S7061-42R include a range of shield fingers and surface mount terminals designed to cater to diverse electrical and mechanical requirements.

Where to Find S7061-42R by Harwin

To source the S7061-42R, prospective buyers can visit findchips.com. Here, users can view the latest availability and pricing from a variety of distributors. Although previously available from distributors such as Avnet Asia, Avnet Abacus, Powell Electronics, TTI, Bristol Electronics, Mouser Electronics, DigiKey, and Newark, it is recommended to check on Findchips for current stock levels and competitive pricing. To explore alternative parts to the S7061-42R, consider browsing Assembly Items on findchips.com, where you may find other products by Harwin or alternatives from different manufacturers.

Compare pricing for S7061-42R and other Assembly Items / Connector Support at findchips.com