S9KEAZ128AMLH by NXP Semiconductors

Overview of S9KEAZ128AMLH by NXP Semiconductors

The S9KEAZ128AMLH is a RISC microcontroller part of the Kinetis E family, featuring a 32-bit Arm Cortex-M4 core. This microcontroller offers a maximum operating frequency of 48 MHz and comes with a program memory size of 128Kb. The device is available in a low-profile quad flat package (LQFP-64) format and is compliant with the Restriction of Hazardous Substances (RoHS) directive. As of the current writing, the factory lead time for this part is approximately 18 weeks.

The S9KEAZ128AMLH integrates several features that make it suitable for various applications. Notably, it has an on-chip data RAM capacity of 16Kb and is equipped with multiple timers, pulse width modulation (PWM) channels, and analog-to-digital converter (ADC) capabilities. The chip operates over a temperature range of -40 °C to 125 °C, making it versatile for use in both commercial and automotive environments. Its design is based on CMOS technology, ensuring a balance of performance and power efficiency, with a maximum supply voltage of 5.5 V and minimum voltage of 2.7 V, ideally nominating at 3 V.

Industry Applications for S9KEAZ128AMLH

The S9KEAZ128AMLH microcontroller could potentially find applications across a range of industries due to its performance specifications. Below are a few illustrative examples of possible use cases:

  • Internet of Things (IoT): This microcontroller might be utilized in smart home devices, sensor nodes, or other connected devices where low power consumption and efficient processing are advantageous. The presence of an ADC could support applications that involve reading environmental data, like temperature or humidity sensors.
  • Industrial Automation: In industrial automation systems, the S9KEAZ128AMLH may be integrated into control systems that manage motors or conveyor belts. Its PWM capabilities could be utilized to control the speed of motors, while the timers might assist in timing-based operations in manufacturing processes.
  • Automotive: Due to its temperature grade and specifications, this microcontroller could be suitable for automotive applications, such as electronic control units (ECUs) in vehicles. It might be used for controlling features like lighting systems or dashboard displays, assuming it meets specific automotive industry standards.
  • Consumer Electronics: The S9KEAZ128AMLH could potentially power personal electronic devices or appliances, providing the ability to handle user interfaces and perform real-time processing tasks. Its efficient use of power would support long battery life in portable devices.
  • Healthcare: In healthcare technology, it might be used in diagnostic equipment or portable medical devices where reliability and precise data acquisition are critical. The capabilities for low power operation and high temperature tolerance might be beneficial in such applications.

These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading manufacturer in the field of microcontrollers, specializing in embedded applications for a wide array of industries. Their product portfolio includes a variety of microcontroller families, including the Kinetis series, which is known for its robust performance and versatility. The S9KEAZ128AMLH is part of their Kinetis E family, designed specifically for cost-sensitive applications that require efficient processing and advanced features. NXP offers a range of similar parts within this family, allowing engineers and designers to select the most appropriate component for their specific needs.

Research Price and Stock for S9KEAZ128AMLH by NXP Semiconductors on Findchips.com

For those interested in acquiring the S9KEAZ128AMLH, it is advisable to check availability and pricing on Findchips.com. This platform is a useful resource for comparing stock and pricing for the Microcontrollers subcategory. Historically, this part has been available from several distributors, including:

  • Win Source Electronics
  • MacroQuest Electronics
  • DigiKey
  • Mouser Electronics

While these distributors may or may not currently have stock of the S9KEAZ128AMLH, checking Findchips will provide the most up-to-date information on availability and pricing.

Compare pricing for S9KEAZ128AMLH and other Microcontrollers / Microcontrollers and Processors at findchips.com