Overview of S9KEAZ64AMLH by NXP Semiconductors
The S9KEAZ64AMLH by NXP Semiconductors is a RISC Microcontroller (MCU) featuring a 32-bit ARM Cortex-M0+ core, capable of operating at up to 48MHz. It is part of the Kinetis EA family, specifically within the KEAZx series of microcontrollers, designed to provide a balance between performance and power efficiency. This MCU comes in a LQFP-64 package and is included in the broader category of Microcontrollers.
Key specifications include a program memory size of 64KB flash, RAM memory size of 8KB, and compliance with RoHS environmental standards. The microcontroller supports a range of supply voltages from 2.7V to 5.5V, with a nominal voltage of 3V, making it versatile for various applications. With an automotive temperature grade range from -40°C to 125°C, the S9KEAZ64AMLH is built to withstand harsh environments. Additionally, it features an integrated ADC, PWM channels for advanced control, and is capable of surface mount technology (SMT) assembly, conforming to a moisture sensitivity level of 3.
Industry Applications for S9KEAZ64AMLH
The potential industry applications for the S9KEAZ64AMLH microcontroller are vast, touching various high-demand sectors. However, it’s imperative to remember that these applications are highly conceptual and require rigorous validation by professional engineering and design teams to confirm compliance with industry standards and specific requirements. Here are a few sectors where the S9KEAZ64AMLH might find its utility:
- Consumer Electronics: This microcontroller could potentially be used in smart home devices such as thermostats, security systems, or wearable technology, benefiting from its low power consumption and robust operating temperature range.
- Internet of Things (IoT): With IoT devices requiring efficient, low-power MCUs for sensor data collection, processing, and communication, the S9KEAZ64AMLH is a good match, especially with its integrated ADC and PWM channels facilitating precise control.
- Industrial Automation: The microcontroller’s speed and temperature resilience make it suitable for controlling machinery or process automation in harsh industrial environments, potentially coordinating sensors and actuators.
- Smart Cities: Applications such as smart lighting, waste management systems, and environmental monitoring could benefit from the S9KEAZ64AMLH’s capabilities, particularly in managing and automating city services efficiently.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, the microcontroller’s efficiency and robustness to temperature extremes could be vitally important.
Note: The potential applications listed require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a leading global semiconductor manufacturer, particularly recognized for its innovations in Microcontrollers and Processors. The company’s product range includes a wide variety of microcontrollers designed for automotive, industrial, and IoT applications, among others. The S9KEAZ64AMLH is one of the many microcontrollers offered by NXP that demonstrates the company’s commitment to providing advanced chip technology with features such as energy efficiency, comprehensive integrated functionalities, and robust design to handle different environmental conditions. NXP’s product lineup, similar to the S9KEAZ64AMLH, showcases a consistent focus on advancing microcontroller technology to meet the growing demands of the smart, connected world.
Where to Find S9KEAZ64AMLH by NXP Semiconductors
For procurement specialists and engineers looking to source the S9KEAZ64AMLH microcontroller, findchips.com offers a comprehensive and current overview of stock levels, pricing, and available distributors. This MCU, along with a variety of other Microcontrollers, can be compared and sourced efficiently through the platform. Historically, distributors such as Win Source Electronics, EBV Elektronik, Chip1Stop, and Avnet Silica have been known to stock this particular part. However, for the most accurate availability and pricing information, it is recommended to check directly on findchips.com.