Overview of SA605DK/01,118 by NXP Semiconductors
The SA605DK/01,118 is a high performance, low power mixer specifically designed for FM Intermediate Frequency (IF) applications. This component operates at radio frequencies (RF) of up to 500 MHz and is rated to function within a temperature range from -40 to 85 degrees Celsius, making it suitable for various environments. It comes in a small outline, low profile package, specifically the SSOP2 format, which consists of 20 pins. With dimensions of 6.5 mm in length and 4.4 mm in width, it is ideal for space-constrained applications.
Manufactured by NXP Semiconductors, the SA605DK/01,118 integrates an in-built quadrature detector for efficient demodulation and enhances the performance of audio single-chip receivers. The component achieves a nominal output voltage of 150 mV and offers a signal-to-noise ratio of 73 dB, which are critical parameters for maintaining audio fidelity in FM receiving applications. The device is classified as RoHS compliant, ensuring that it adheres to environmental regulations regarding hazardous substances.
Additional attributes include a moisture sensitivity level of 1, indicating a relatively low risk of damage from moisture during assembly. The part has been categorized as obsolete, meaning it may be phased out in favor of newer technologies, which is important to consider during procurement to avoid sourcing complications in the future. It’s essential to note that while this part has a robust set of features, it may no longer receive new production runs, necessitating careful evaluation for long-term use.
Industry Applications for SA605DK/01,118
The SA605DK/01,118 could be utilized in various industries due to its technical specifications and performance capabilities. Below are some potential applications based on its features:
- Consumer Electronics: This part might be used in devices such as radios and other audio systems where FM reception is necessary. The low power consumption and robust signal-to-noise ratio contribute to the efficiency and quality of audio playback.
- Telecommunications: In telecommunications systems, this mixer could potentially serve in relay stations or communication devices that utilize FM modulation. Its wide frequency range and temperature tolerance might make it suitable for outdoor equipment.
- Smart Cities: The part could play a role in various smart city applications, especially in audio-based devices for public announcements or alert systems. The compact size and low operating voltage align well with the demands of integrated smart solutions.
- Automotive Applications: Should automotive standards be adhered to, this component might find its place in car entertainment systems. Its operational temperature ranges could be beneficial for automotive environments; however, verification against industry standards is necessary.
- Aerospace and Defense: If the product meets applicable military standards, it could be used in communication systems for aircraft, potentially benefiting from its high performance across varying temperatures. Again, this would require confirmation from engineering teams regarding compliance.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in this category may also offer alternative features that could be beneficial depending on the application’s specific needs.
About NXP Semiconductors
NXP Semiconductors is a key player in the development of advanced semiconductor solutions, particularly focusing on Receiver ICs within the realm of consumer circuits. The company has a strong presence in the market, providing a variety of electronic components that meet strict performance and compliance standards. The SA605DK/01,118 is one of their notable products tailored for FM applications, contributing to effective signal processing in audio receiver systems.
In addition to the SA605DK/01,118, NXP Semiconductors manufactures a range of similar components suitable for other applications, enhancing functionalities such as signal amplification, modulation, and filtering. Their commitment to innovation ensures that engineers have access to reliable and efficient solutions for diverse electronic design challenges.
Where to Find SA605DK/01,118 by NXP Semiconductors
Historically, distributors such as Farnell have carried this part, but current availability may vary. It is crucial to check findchips.com for up-to-date stock levels and pricing to ensure timely procurement.