SAE800GXLLA1 by Infineon Technologies AG

Overview of SAE800GXLLA1 by Infineon Technologies AG

The SAE800GXLLA1 is a tone/music synthesizer that incorporates a bipolar technology configuration and comes in a PDSO8 package. This specific part is compliant with RoHS regulations, providing assurance that it contains no hazardous substances. The device features a small outline integrated circuit (SOIC) with a total of 8 pins, making it suitable for various consumer electronic applications that require programmable tone generation.

With a part life cycle code indicating its status as obsolete, the SAE800GXLLA1 has been on the market since its introduction on February 16, 1996. It operates at a supply voltage range of 2.8V to 18V, which provides a flexible voltage requirement for different system designs. The part has a moisture sensitivity level of 3, indicating a moderate sensitivity to moisture that can be managed during handling and storage.

Key specifications include:

  • Pin Count: 8
  • Length: 5 mm
  • Width: 4 mm
  • Seated Height-Max: 1.75 mm
  • Terminal Form: Gull Wing
  • Terminal Pitch: 1.27 mm

Overall, the SAE800GXLLA1 serves as a programmable tone gong integrated circuit, which can potentially be utilized in various applications demanding audio synthesis capabilities. Its plastic body material and tin terminal finish further facilitate manufacturing and assembly processes, making it a viable choice for consumer electronics.

Industry Applications for SAE800GXLLA1

The SAE800GXLLA1 holds potential applications across several industries. Below are a few examples that illustrate how it might be employed:

  • Consumer Electronics: The SAE800GXLLA1 could be incorporated into devices such as alarm clocks or toys that require sound output. The programmable feature allows for customized tone generation, potentially enhancing user experience.
  • Entertainment and Gaming: In gaming consoles or sound-generating devices, this part might facilitate sound effects or theme music, as it can generate various tones based on programming inputs.
  • Sound and Music Production: This part could potentially serve as an integral element in synthesizers or sound modules that require programmable sound outputs, thereby expanding the creative options for musicians and sound designers.
  • Robotics and Drones: The SAE800GXLLA1 might find its place in robotic systems where sound signals are important for communication or alerts, enhancing interaction between robots and users or between different robotic systems.
  • Security and Surveillance: In alert systems, this part could be utilized to produce warning sounds or tones, helping to capture attention during security breaches or emergencies.

It is important to note that these potential applications for the SAE800GXLLA1 are conceptual and illustrative. Engineering and design teams should conduct further analysis and verification to ensure adherence to industry standards and specific application requirements. Other similar parts in the audio synthesizer category could also be suitable, depending on the design and functionality needs.

About Infineon Technologies AG

Infineon Technologies AG is a semiconductor manufacturer known for its contributions to various electronic components, including those in the realm of consumer circuits and audio synthesizer ICs. The company specializes in developing integrated circuits that facilitate audio processing, among other functions. Within the context of audio synthesizer ICs such as the SAE800GXLLA1, Infineon focuses on providing programmable solutions that cater to the needs of various consumer electronics.

Infineon boasts a portfolio that includes other related products which might offer similar functionalities or improvements over the SAE800GXLLA1. Their commitment to innovation continues to drive advancements in audio synthesis, making them a key player in the electronic components market.

Where to Find SAE800GXLLA1 by Infineon Technologies AG

SAE800GXLLA1, it is advisable to conduct research on purchase options available at findchips.com. This platform offers insights into current stock levels, pricing, and potential alternatives within the Audio Synthesizer ICs category.

Historically, the part has been available at distributors such as Win Source Electronics and Farnell. However, it is essential to verify current availability through findchips.com or other reliable distributors to ensure that stock levels and pricing accurately reflect the market situation.

Compare pricing for SAE800GXLLA1 and other Audio Synthesizer ICs / Consumer Circuits at findchips.com