SBAS16HT1G by onsemi

Overview of SBAS16HT1G by onsemi

The SBAS16HT1G is a 100 V switching diode packaged in the SOD-323 (2-lead) configuration. This component is specifically designed for automotive applications and is compliant with the AEC-Q101 automotive qualification standard, highlighting its reliability in demanding environments. The diode’s specifications include a repetitive peak reverse voltage of 100 V, an average forward current rating of 200 mA, and a maximum forward voltage drop of 1.25 V. With a forward surge current capacity of 36 A and a fast reverse recovery time of 6 ns, this part is suitable for various switching applications where efficiency and speed are crucial.

The SBAS16HT1G has a compact package that is both halogen-free and compliant with the Restriction of Hazardous Substances (RoHS) directive. As of the current writing, the factory lead time for this part is approximately 11 weeks, which is the typical timeframe for procurement in the automotive sector. Its operational temperature range spans from -55 °C to 150 °C, allowing for versatility across different applications.

Industry Applications for SBAS16HT1G

The SBAS16HT1G could potentially find applications in several industries, particularly owing to its characteristics as a small signal diode. Below are a few illustrative use cases:

  • Automotive: This component might be used in automotive electronics, such as in power management systems, where efficient switching capabilities are required. Its AEC-Q101 qualification suggests that it is designed to withstand the stresses of automotive environments, possibly making it suitable for power supply circuits or sensor applications.
  • Internet of Things (IoT): In IoT devices that require compact and effective power management solutions, the SBAS16HT1G might serve as a key component in power routing or signal processing circuits. Given its small footprint and efficiency, it could be advantageous in wearable technology or smart home devices.
  • Consumer Electronics: The diode could potentially find a place in various consumer electronic products, such as smartphones and tablets, where it might be used in battery management systems or for protecting sensitive components from voltage spikes.
  • Telecommunications: In communication equipment, the SBAS16HT1G might be utilized in signal routing applications, possibly enabling reliable signal integrity in high-speed data transmission systems.
  • Robotics and Drones: The diode’s attributes could potentially support battery management or motor control circuits in drones and robotics where quick response times and reliability are demanded.

It is important to note that these potential industry applications are only conceptual and must be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

Onsemi is a manufacturer that specializes in semiconductor solutions, including diodes and rectifier diodes. The company has a broad portfolio that includes components designed for various applications, particularly in the automotive sector. The SBAS16HT1G exemplifies onsemi’s commitment to providing robust and reliable parts that meet stringent automotive standards. In addition to the SBAS16HT1G, the company produces a variety of similar parts, including other small signal diodes and rectifier diodes, tailored for applications that require high efficiency and compact design, complying with both RoHS and other industry standards.

Where to Find SBAS16HT1G by onsemi

To research where to purchase the SBAS16HT1G, you can visit findchips.com. This site provides a comprehensive overview of current stock levels and pricing for various electronic components. You can also explore Rectifier Diodes on the site to find alternative parts that might be offered by onsemi or other manufacturers.

This part has historically been available from several distributors, including:

  • Win Source Electronics
  • DigiKey
  • Mouser Electronics
  • Arrow Electronics

It is advisable to visit findchips to confirm current stock availability as these distributors may or may not have the SBAS16HT1G in stock at this time.

Compare pricing for SBAS16HT1G and other Rectifier Diodes at findchips.com