SBC846ALT1G by onsemi

Overview of SBC846ALT1G by onsemi

The SBC846ALT1G by onsemi is an NPN Bipolar Transistor that features a collector emitter voltage rating of 65V and a transition frequency of 100 MHz. It is housed in a SOT-23 (TO-236, 3-lead) form factor, which is a small outline transistor package. Being an automotive qualified part, it complies with AEC-Q101 standards, making it suitable for automotive applications. The part is capable of handling a power dissipation of up to 225mW and supports a DC collector current of up to 100mA. As per its electrical characteristics, the DC current gain (hFE) is 110hFE.

This transistor is noteworthy for its compatibility with high-temperature performance ranging from -55°C to 150°C and includes a moisture sensitivity level of 1, indicating robustness for various environmental conditions. The part is manufactured by onsemi, a well-known entity in the semiconductor industry, and is RoHS compliant, emphasizing its utility in environmentally sensitive applications.

Industry Applications for SBC846ALT1G

The SBC846ALT1G is versatile and could potentially be used in several technologically advanced fields due to its robust specifications. Here are some example industries where this part might be advantageous:

  • Automotive: The transistor’s compliance with AEC-Q101 standards suggests its potential for use in automotive applications. It could potentially be utilized in vehicle onboard diagnostics, engine control units, or power management systems, which require reliable performance under varying environmental conditions.
  • Telecommunications: Given that the transistor supports a transition frequency of 100 MHz, it might be suitable for RF and signal amplification within telecom infrastructure, potentially enhancing or stabilizing signal transmission capabilities.
  • Environmental Monitoring: The wide operating temperature range and high reliability of the SBC846ALT1G make it a possible candidate for use in environmental sensors and monitoring equipment tasked with tracking air or water quality in various climates.

Note that these potential industry applications are conceptual and should be validated by engineering and design teams to ensure they meet industry standards and specific application needs.

About onsemi

onsemi is a prominent manufacturer in the semiconductor sector, specifically known for its extensive range of transistor technologies including Small Signal Bipolar Transistors. The company’s products, such as the SBC846ALT1G, are integral to various high-demand applications across industries due to their reliability and compliance with current technological standards. onsemi focuses on manufacturing components that meet stringent requirements, such as AEC-Q101 for automotive applications, ensuring high-quality and consistency across their product lines.

Where to Find SBC846ALT1G by onsemi

You can research and purchase SBC846ALT1G on findchips.com. For exploring alternatives, the platform’s Small Signal Bipolar Transistors section offers a variety of parts from onsemi and other manufacturers that might suit different application needs. Historically, this part has been available at distributors like Wuhan P&S, Win Source Electronics, and DigiKey, among others. However, current availability and pricing should be confirmed through findchips.com.

Compare pricing for SBC846ALT1G and other Small Signal Bipolar Transistors / Transistors at findchips.com