SBC846BLT3G by onsemi

Overview of SBC846BLT3G by onsemi

The SBC846BLT3G is an NPN Bipolar Transistor, characterized by its SOT-23 (TO-236) 3-lead package and its automotive qualification, signaling its robustness for vehicular applications. This component, produced by onsemi, falls under the Small Signal Bipolar Transistors subcategory of Transistors. It features a collector-emitter voltage max of 65 volts and a collector current max of 0.1 amperes. It’s packaged in a reel format, typically containing 10,000 units, making it suitable for high-volume assembly. The part is defined further by its compliance with RoHS and REACH, as well as its alignment with the AEC-Q101 standard, which certifies it for automotive usage.

The transistor offers several technical attributes beneficial for precise applications, such as a maximum DC current gain (hFE) of 200 and a transition frequency of 100 MHz. Other notable features include its small outline package style, dual terminal position, and a maximum power dissipation of 0.3 watts. Reflective of onsemi’s commitment to reliability, the SBC846BLT3G sports a moisture sensitivity level of 1, making it resilient under various environmental conditions.

Industry Applications for SBC846BLT3G

The SBC846BLT3G could be ideally suited for several industry applications due to its performance characteristics and durable packaging. Note that these applications are potential uses and require detailed verification and validation by engineering teams specific to each industry and use case:

  • Space Technology: The robust operating temperature range of -55 °C to 150 °C and high reliability under various environmental conditions could make it potentially useful in satellite communication systems. Its low power dissipation and high frequency operation might make it suitable for signal processing applications within space vehicles.
  • Environmental Monitoring: Due to its high sensitivity and minimal power requirements, the SBC846BLT3G might be an efficient choice for environmental sensing equipment. Devices that monitor atmospheric conditions or pollution levels could benefit from its reliable performance over a broad range of temperatures and environmental conditions.
  • Telecommunications: In the telecommunications sector, this transistor could potentially be used in amplification stages of mobile communication devices or stationary telecom equipment due to its high transition frequency and low voltage operation, facilitating better signal integrity in communication pathways.

Note: These potential industry applications are conceptual and require analysis by engineering and design teams for actual integration into specific devices, adhering to industry standards and application requirements.

About onsemi

onsemi is a leader in innovation and manufacturing of semiconductor components, with an extensive portfolio that includes a variety of transistors including Small Signal Bipolar Transistors. onsemi focuses on energy-efficient components, and their offerings in the Small Signal Bipolar Transistors category, such as the SBC846BLT3G, underscore their commitment to providing parts that enhance system performance across various applications. These components are designed to meet stringent quality and performance criteria, essential for applications demanding high reliability, such as automotive and industrial systems. onsemi’s reputation is built upon providing solutions that lead to smarter, more efficient, and environmentally sustainable electronic applications.

Where to Find SBC846BLT3G by onsemi

To research current pricing and stock availability for the SBC846BLT3G, prospective buyers can utilize platforms such as findchips.com. This tool also allows comparisons against other Small Signal Bipolar Transistors, potentially offering alternatives manufactured by onsemi or other brands. While the part has historically been available at distributors like New Advantage Corporation, Master Electronics, and DigiKey, the actual, current availability must be confirmed through findchips.com.

Compare pricing for SBC846BLT3G and other Small Signal Bipolar Transistors / Transistors at findchips.com