SCT040HU65G3AG by STMicroelectronics

Overview of SCT040HU65G3AG by STMicroelectronics

The SCT040HU65G3AG is a silicon carbide (SiC) N-channel power field-effect transistor (FET) designed to operate at voltages of up to 650 volts and currents of 30 amperes. This component is notable for its role in various electronic applications, particularly where energy efficiency and thermal management are critical. As a part of the wider family of Power Field-Effect Transistors, it provides several benefits over traditional silicon counterparts, including reduced switching losses and improved performance at elevated temperatures.

Manufactured by STMicroelectronics, the SCT040HU65G3AG is compliant with various industry standards, including RoHS, highlighting its suitability for environmentally-conscious designs. The part is also designated as automotive-grade silicon carbide, which suggests its reliability and robustness in demanding automotive applications. As of the current writing, the part is classified under the active life cycle code, indicating ongoing production and availability in the market.

Other notable attributes include the compliance with the REACH regulation, and the ECCN code of EAR99, which denotes it as a controlled item under U.S. regulations. The factory lead time stated is approximately 40 weeks, making it important for design engineers and procurement specialists to plan their supply chains accordingly.

Industry Applications for SCT040HU65G3AG

The SCT040HU65G3AG has potential applications across various industries due to its high voltage and current ratings, combined with the advantages of silicon carbide technology. Below are some industry applications where this part might be utilized:

  • Automotive: The automotive industry could utilize this device for electric vehicle powertrains, where efficiency is crucial for battery management systems. The superior thermal conductivity of silicon carbide could lead to more compact designs, potentially allowing for higher power density.
  • Industrial Automation: In industrial settings, this power FET might be used in motor drives and smart inverters. The device’s ability to handle high frequencies and voltages could enhance the performance of drive systems, contributing to energy efficiency.
  • Renewable Energy Systems: The SCT040HU65G3AG could potentially be employed in solar inverters or wind turbine applications. Its efficiency at high voltages could allow for better energy conversion and reduced losses in power electronics.
  • Telecommunications: The part might also find utility in power supply circuits for base stations and communication equipment. The high switching speed and low on-resistance of silicon carbide devices offer the possibility of compact, efficient designs in critical infrastructure.
  • Robotics and Drones: As robotics and drone technologies continue to evolve, this power FET could be part of the power management systems, enabling efficient energy use and improved control of motors and actuators.

These potential industry applications are only conceptual and illustrative. Extensive analysis and verification by engineering and design teams are necessary to confirm adherence to specific application requirements and industry standards. Similar power field-effect transistors might also be explored for these applications, depending on the specific design considerations and performance metrics desired.

About STMicroelectronics

STMicroelectronics is a global semiconductor manufacturer recognized for its commitment to innovation in various electronic components, particularly in the realm of power management and conversion. In the context of SCT040HU65G3AG, the company has made significant strides in silicon carbide technology, which is becoming increasingly important in applications that demand efficiency and thermal performance.

The manufacturer provides a broad portfolio of products in the Power Field-Effect Transistor category, including other silicon carbide devices that offer similar functionalities. These devices typically include various configurations such as N-channel and P-channel transistors with different voltage and current ratings to accommodate diverse applications. The focus on automotive-grade components, as exemplified by the SCT040HU65G3AG, ensures that these parts meet strict reliability and performance criteria, essential for use in automotive electronics.

Where to Find SCT040HU65G3AG by STMicroelectronics

SCT040HU65G3AG, it’s recommended to research current stock levels and pricing through findchips.com. This platform can provide up-to-date information on availability and can also assist in finding alternate parts in the Power Field-Effect Transistors category that might be offered by STMicroelectronics or other manufacturers.

Historically, the part has been available through various distributors, including EBV Elektronik, Chip1Stop, Avnet Silica, and Mouser Electronics. However, it’s important to verify current stock status as availability can change rapidly in the electronics market.

Compare pricing for SCT040HU65G3AG and other Power Field-Effect Transistors at findchips.com