Overview of SD-RSMT-2-MQ-WF by 3M Interconnect
The SD-RSMT-2-MQ-WF is a surface mount PCB connector designed specifically for applications involving SD memory cards. This part features 9 contact positions arranged in a single row and employs a male connector type. It is oriented at a right angle, which may be beneficial for space-saving designs where vertical space is limited. The pitch between the contacts is 0.098 inches (approximately 2.49 mm), allowing for a compact arrangement suitable for modern electronic assemblies.
This connector is equipped with a push-push eject mechanism, which allows for easy insertion and removal of SD cards, making it user-friendly. The insulator is black and is made from polyethylene, offering reasonable mechanical durability. In terms of compliance, the SD-RSMT-2-MQ-WF is RoHS compliant, ensuring it meets environmental regulations concerning hazardous substances. The product range is part of the SD series, highlighting its specialized nature for memory cards.
With a dielectric withstanding voltage of 500VAC and a notable insulation resistance of 1 GΩ, the connector provides enhanced performance for electronic circuits. The operating temperature range extends from -25 °C to +85 °C, making it suitable for a variety of environments, from consumer electronics to more rugged applications. Additionally, it has been designed for a durability of 10,000 cycles, indicating a robust build for repeated use.
Industry Applications for SD-RSMT-2-MQ-WF
The SD-RSMT-2-MQ-WF connector might find usage in several industries due to its features and specifications. Here are a few possible applications:
- Consumer Electronics: This connector could potentially be used in devices such as cameras, smartphones, and tablets, where SD cards are commonly employed for data storage. The compact size and right-angle design might make it easier to integrate into slim device structures.
- Automotive Technology: While specific automotive standards do not appear in the provided attributes, the connector might still find potential applications in infotainment systems, allowing for easy access to removable storage for music or navigation data.
- Industrial Automation: In this sector, the connector might be utilized in programmable logic controllers (PLCs) or data logging systems that require SD cards to store process data and logs. Its durability and temperature resistance could be beneficial in demanding industrial settings.
- Transportation and Logistics: The SD-RSMT-2-MQ-WF might be useful in GPS tracking devices or fleet management systems that utilize SD cards for storing navigation maps and operational data.
- Robotics and Drones: The flexible and compact design of this connector could be beneficial in applications where SD cards are used for data storage in drones or robotic systems, particularly where weight and space are constraints.
These potential industry applications are only conceptual and illustrative. It is crucial for engineering and design teams to conduct thorough analysis and verification for adherence to industry standards and specific application requirements.
About 3M Interconnect
3M Interconnect is a well-established manufacturer known for its wide range of connectors, including headers and edge type connectors. The company emphasizes innovation and quality in their products, providing connectors for various applications that meet stringent industry standards. The SD-RSMT-2-MQ-WF is one of several connectors in their product line that specifically accommodates memory card interfaces, showcasing their capability in providing tailored solutions for specific application requirements.
3M Interconnect also manufactures other similar parts, catering to diverse connector needs across multiple industries. Their focus on compliance, including RoHS and other environmental regulations, reflects their commitment to sustainability while ensuring reliable connector performance.